5% OFF
Images are for reference only

JUXING GBU410

Manufacturer JUXING
Mfr. Part # GBU410
LCSC Part # C3011063
Package GBU
Customer #
Datasheet JUXING GBU410
EasyEDA
ECCN EAR99
Description 150A 1.1V 4A 1kV GBU Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet JUXING GBU410
RoHS
0 products found. Show Similar
In Stock: 1025
WHS-HK: 0
WHS-ZH: 710
WHS-JS: 315
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 250
Qty. Unit Price Ext. Price
5+ $ 0.1437 $0.1512 $ 0.72
50+ $ 0.1155 $0.1215 $ 5.78
250+ $ 0.0972 $0.1023 $ 24.30
500+ $ 0.0821 $0.0864 $ 41.05
2500+ $ 0.0755 $0.0794 $ 188.75
5000+ $ 0.0714 $0.0751 $ 357.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.