Images are for reference only

CX(Dongguan Chengxing Elec) VT106M063E5DRR0NB1VP0

Manufacturer CX(Dongguan Chengxing Elec)
Mfr. Part # VT106M063E5DRR0NB1VP0
LCSC Part # C3039807
Package SMD,D6.3xL5.4mm
Customer #
Datasheet CX(Dongguan Chengxing Elec) VT106M063E5DRR0NB1VP0
EasyEDA
ECCN -
Description 10uF 63V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet CX(Dongguan Chengxing Elec) VT106M063E5DRR0NB1VP0
RoHS
0 products found. Show Similar
In Stock: 320
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 320
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $0.0319 $ 0.64
200+ $0.0259 $ 5.18
1000+ $0.0217 $ 21.70
2000+ $0.0197 $ 39.40
10000+ $0.0179 $ 179.00
20000+ $0.017 $ 340.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.