Images are for reference only

ROQANG RVT1E220M0505

Manufacturer ROQANG
Mfr. Part # RVT1E220M0505
LCSC Part # C72503
Package SMD,D5xL5.4mm
Customer #
Datasheet ROQANG RVT1E220M0505
EasyEDA
ECCN -
Description 22uF 25V 26mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet ROQANG RVT1E220M0505
RoHS
0 products found. Show Similar
In Stock: 62360
WHS-HK: 0
WHS-ZH: 29420
WHS-JS: 32940
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $0.0278 $ 0.56
200+ $0.0225 $ 4.50
1000+ $0.017 $ 17.00
2000+ $0.0152 $ 30.40
10000+ $0.0136 $ 136.00
20000+ $0.0128 $ 256.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.