Images are for reference only

PANASONIC ECE-A1EN470U

Manufacturer PANASONIC
Mfr. Part # ECE-A1EN470U
LCSC Part # C1580027
Package Plugin,D6.3xL11.2mm
Customer #
EasyEDA
ECCN EAR99
Description 47uF 25V ±20% 187mA@10kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 10
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.3018 $ 1.51
50+ $0.2462 $ 12.31
150+ $0.2224 $ 33.36
500+ $0.1927 $ 96.35
2500+ $0.1795 $ 448.75
5000+ $0.1715 $ 857.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.