Images are for reference only

NCC(Nippon Chemi-Con) ELXV101ELL220MH12D

Manufacturer NCC(Nippon Chemi-Con)
Mfr. Part # ELXV101ELL220MH12D
LCSC Part # C713853
Package Plugin,D8xL12mm
Customer #
Datasheet NCC(Nippon Chemi-Con) ELXV101ELL220MH12D
EasyEDA
ECCN EAR99
Description 22uF 100V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet NCC(Nippon Chemi-Con) ELXV101ELL220MH12D
RoHS
0 products found. Show Similar
In Stock: 30
WHS-HK: 0
WHS-ZH: 30
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.1812 $ 0.91
50+ $0.1492 $ 7.46
150+ $0.1355 $ 20.33
500+ $0.1184 $ 59.20
2500+ $0.1108 $ 277.00
5000+ $0.1063 $ 531.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.