Images are for reference only

JAMICON TKR330M2AF11M

Manufacturer JAMICON
Mfr. Part # TKR330M2AF11M
LCSC Part # C6266898
Package Plugin,D8xL11mm
Customer #
Datasheet JAMICON TKR330M2AF11M
EasyEDA
ECCN -
Description 33uF 100V ±20% Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet JAMICON TKR330M2AF11M
RoHS
0 products found. Show Similar
In Stock: 705
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 705
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $0.0666 $ 0.33
50+ $0.054 $ 2.70
150+ $0.0476 $ 7.14
500+ $0.0429 $ 21.45
2500+ $0.0391 $ 97.75
5000+ $0.0372 $ 186.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.