Capabilities
PCBA Capabilities
Rigid PCB
Flexible PCB
PCB Assembly Capabilities
| Features | Economic PCBA | Standard PCBA |
| Assembly Types | Single sided placement (SMT/Thru-hole) | Single & double sided placement (SMT/Thru-hole) |
| PCB Layer | 2,4,6 layers | 1 - 32 layers |
| Thickness | 0.8mm - 1.6mm | 0.4mm - 2.0mm |
| Dimension | Single PCB Size: | Single PCB Size: |
| 10x10mm - 470x500mm | 70x70mm - 460x500mm | |
| PCB Panel Size: | PCB Panel Size: | |
| 10x10mm - 250x250mm | 70x70mm - 250x250mm | |
| Order Volume | 2 - 50 pcs | 2 - 80000 pcs |
| Surface Finish | Limited by specific options (Refer to the options for Economic PCBA in the table below) | No limit |
| PCB Color | Limited by specific options (Refer to the options for Economic PCBA in the table below) | No limit |
| Delivery Format | Single PCB, Panel with mouse bites | Single PCB, Panel with mouse bites, Panel with V-cut |
| Layer Stackup | Standard stack-up only, special stack-up is not supported | All stack-up |
| Gold Fingers/Castellated Holes/Edge Plating | Not Support | Support |
| Edge Rails | Not necessary | Necessary |
| Fiducials | Not necessary | Necessary |
| Minimum Package | 0402 | 0201 |
| Minimum IC Pin Spacing | 0.4mm | 0.35mm |
| Minimum BGA Spacing | 0.5mm(center to center) | 0.35mm(center to center) |
| Reflow temperature | 255+/-5 °C (not adjustable) | 240+/-5 °C |
| SPI | No | Yes |
| AOI | Yes | Yes |
| Visual Inspection | Yes | Yes |
| X-ray Inspection | Yes | Yes |
| Build time | 1 - 3 days | ≥ 4 days |
PCB Specs for Economic PCB Assembly
| Layer | Thickness(mm) | Color | Surface Finish | Qty(pcs) |
| 2L | 0.8 | Green | HASL- Leaded/Lead free | 2-30 |
| 1 | Green/Black | HASL- Leaded/Lead free | 2-30 | |
| 1.2 | Green/Black | HASL- Leaded/Lead free | 2-30 | |
| 1.6 | Green | HASL- Leaded/Lead free/ENIG | 2-50 | |
| 1.6 | Black | HASL- Leaded/Lead free | 2-50 | |
| 1.6 | Blue/Red/White/Purple | HASL- Leaded/Lead free | 5-30 | |
| 4L | 1 | Green | HASL- Leaded/Lead free | 2-30 |
| 1.2 | Green | HASL- Leaded/Lead free | 2-50 | |
| 1.6 | Green | HASL- Leaded/Lead free/ENIG | 2-50 | |
| 6L | 1.6 | Green | ENIG | 2-30 |