HUAKAI MICROACOUSTIC ELECTRONICS

The company is located in the Smart Microelectronics Industrial Park, High-tech Zone, Rizhao City, Shandong Province. Huakai Microacoustic Electronic Ceramic Gas Discharge Tube (GDT) includes a series of products such as two-pole, three-pole, and large current. The product size is as small as 1.6×3.2mm, as large as 30mm in diameter, and the surge current rating ranges from 0.5KA to 160KA. It is widely used in communications, security, consumer electronics, lightning protection modules, automotive electronics and other fields. The product has the advantages of fast response speed, stable breakdown voltage, low inter-electrode capacitance, large surge current, reduced interference or reduced transmission loss in high-frequency operating environments, and long service life.
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9am to 12pm and 1:30pm to 6pm,
Monday through Friday, UTC/GMT +8.