Surface Mount Resistors (SPH-002T-P0.5S): Complete Engineering Guide

Surface mount resistors (SMRs) are passive electronic components that limit current and divide voltage in printed circuit board assemblies. The SPH-002T-P0.5S designation refers to a compact crimp terminal type used in conjunction with micro-pitch SMR connectors, specifically referencing a 0.5 mm pitch connector series. These components are ubiquitous across consumer electronics, automotive ECUs, industrial control systems, and telecommunications infrastructure.

The global surface mount resistor market is valued in the tens of billions of units per annum, with the IEC 60115 and AEC-Q200 standards governing electrical performance and automotive qualification respectively. Key applications include pull-up/pull-down resistor networks, current-sensing shunts, impedance matching networks, and voltage divider chains in mixed-signal designs.

Key Takeaways

  • 5 mm pitch is a defining geometric constraint: The P0.5S suffix in SPH-002T-P0.5S signifies a 0.5 mm connector pitch, placing demanding requirements on pad geometry, solder mask apertures, and pick-and-place machine accuracy to below ±0.05 mm.
  • AEC-Q200 qualification governs automotive use: Any surface mount resistor deployed in under-hood or powertrain ECU environments must pass AEC-Q200 qualification, including 1,000-hour high-temperature operating life and humidity-bias tests.
  • Resistance tolerance directly affects circuit precision: Precision thin-film SMRs achieve ±0.1% tolerance (E-96 series), while thick-film types typically offer ±1% or ±5%, with direct impact on gain accuracy in op-amp circuits and ADC reference dividers.
  • Reflow soldering profile is critical for 0402 and smaller packages: Peak reflow temperatures of 245–260 °C (SAC305 profile) with a time-above-liquidus of 40–60 seconds are recommended; exceeding these thresholds risks resistive element cracking in thick-film types.
  • Power rating derates significantly at elevated temperature: A 0402 resistor rated at 62.5 mW at 70 °C must be derated linearly to zero at 155 °C; ignoring derating curves is a leading cause of field failures in high-density boards.
  • Tape-and-reel packaging enables automated assembly at volume: SMRs in 8 mm tape with 4 mm pitch (EIA-481 standard) support pick-and-place throughput exceeding 50,000 components per hour on modern SMT lines.
  • Moisture sensitivity must be controlled in storage: Most SMRs are classified MSL 1 (unlimited floor life at 30 °C / 85% RH), but crimp connector variants like SPH-002T-P0.5S require controlled dry-storage per IPC/JEDEC J-STD-033 prior to reflow.

What are Surface Mount Resistors (SPH-002T-P0.5S)?

A surface mount resistor is a two-terminal passive component constructed to be soldered directly onto the surface of a PCB, in contrast to through-hole resistors that require axial lead insertion. The resistive element is deposited onto a ceramic substrate (typically alumina, Al₂O₃) using either a thick-film ruthenium oxide paste or a thin-film nichrome or tantalum nitride sputtering process.

The SPH-002T-P0.5S designation originates from JST (Japan Solderless Terminal) connector nomenclature. ‘SPH’ refers to the crimp housing series designed for fine-pitch wire-to-board connections, ‘002T’ denotes the two-pin contact configuration, and ‘P0.5S’ specifies the 0.5 mm contact pitch with straight-entry orientation. This form factor is primarily found in compact sensor assemblies, wearable electronics, and sub-miniature PCB interconnects where space budgets are extremely tight.

Comparable components include the GHR-02V-S (JST), DF13-2S-1.25C (Hirose), and BM02B-SRSS (JST SH series); moreover, these options provide similar form and function. Additionally, the design ensures a reliable, low-resistance electrical interface between the resistor network and the adjacent connector body, while it minimizes parasitic inductance and keeps contact resistance below 10 mΩ.

Key Features & Advantages of Surface Mount Resistors

1. Compact Footprint with High Placement Density

The 0.5 mm pitch geometry enables placement densities exceeding 400 components per cm², making it ideal for wearables, hearing aids, and implantable medical electronics where board real-estate is critically constrained. The crimp terminal construction eliminates solder joints at the connector interface, reducing potential failure modes in vibration-prone environments.

2. Low Parasitic Inductance

SMR packages in 0402 (1.0 × 0.5 mm) and 0201 (0.6 × 0.3 mm) sizes exhibit parasitic inductance values below 1 nH, enabling their use in RF matching networks up to 6 GHz. The SPH-002T-P0.5S terminal’s flat crimp geometry further minimises loop area, reducing radiated EMI susceptibility in adjacent signal lines.

3. Wide Operating Temperature Range

Thin-film SMRs on alumina substrates maintain resistance stability within ±50 ppm/°C TCR across the −55 °C to +155 °C range, compliant with IEC 60115-8 for high-stability resistors. This thermal coefficient performance supports accurate current sensing in automotive battery management systems operating across extreme climate zones.

4. Automated Assembly Compatibility

The SPH-002T-P0.5S tape-and-reel format (8 mm tape, embossed carrier) is fully compatible with IEC 60286-3 standards, enabling automated crimp insertion via applicator machines such as the JST AP-K2N at rates up to 3,500 crimps per hour, significantly reducing hand-assembly labour costs.

5. RoHS and REACH Compliance

Standard production variants use tin-silver-copper (SAC) termination plating and are compliant with RoHS Directive 2011/65/EU (recast) and REACH Regulation (EC) No 1907/2006, satisfying export requirements for the EU, UK, and South Korean markets without additional documentation.

Technical Specifications about Surface Mount Resistors

The following table summarises typical electrical and mechanical parameters for the SPH-002T-P0.5S resistor-connector assembly. Values represent typical production specifications; consult the manufacturer’s datasheet for guaranteed limits.

Parameter Symbol Range / Value Unit Notes
Pitch P 0.5 mm Centre-to-centre contact spacing
Contact resistance Rc ≤ 10 Initial, per IEC 60512-2-20
Rated current I 0.5 (max) A Per contact at 25 °C ambient
Voltage rating V 50 VDC Working voltage
Insulation resistance Riso ≥ 1,000 At 500 VDC, 1 min
Dielectric withstanding voltage DWV 250 VAC 1 min, sea level
Operating temperature T_op −40 to +105 °C Without current load
Crimp wire gauge AWG 28–32 AWG Stranded or solid conductor
Termination plating Tin (Sn) over copper RoHS compliant
Mating cycles ≥ 30 cycles Per IEC 60512-5-2
Resistance tolerance (assoc. SMR) ΔR/R ±0.1 to ±5 % Dependent on film type
TCR (thin-film variant) α ±50 (max) ppm/°C Per IEC 60115-8
Power rating (0402, 70 °C) P_rated 62.5 mW Derate to 0 at 155 °C

Resistance values follow the E-96 series for ±1% tolerances and E-24 for ±5%, per IEC 60063. Designers should verify actual pad geometry against IPC-7351B land pattern standards for the chosen package size to ensure adequate solder fillet formation during reflow.

Customisation & Configuration

Resistive Element Material

Thick-film variants (ruthenium oxide, RuO₂) offer cost efficiency and resistance ranges from 1 Ω to 10 MΩ in standard production. Thin-film variants (nichrome, NiCr; or tantalum nitride, TaN) provide tighter tolerances (±0.1% to ±0.5%), lower TCR (±10 to ±25 ppm/°C), and superior noise performance, but at 3–5× cost premium. For current-sensing applications requiring 1% accuracy over temperature, thin-film is the engineering-correct choice.

Package Sizes and Aspect Ratios

Available in 0201 (imperial), 0402, 0603, 0805, and 1206 standard footprints. The 0402 package is the most common for consumer electronics balancing density and hand-solderability. For power dissipation above 250 mW, 1206 or 2512 packages are recommended. Jumper (0Ω) variants are available for PCB routing bridges.

Connector Compatibility

The SPH-002T-P0.5S crimp terminal is designed exclusively for JST SPH series housings. The 0.5 mm pitch is not interchangeable with 0.8 mm, 1.0 mm, or 1.25 mm pitch JST families (SH, PH, XH) without tooling and housing changes. For board-to-board applications, the BM02B-SRSS-TB(LF)(SN) SMD socket provides the mating interface.

Procurement Formats

Available in cut-tape (minimum 10 pcs for prototyping), full reel (typically 5,000–10,000 pcs per reel), and bulk tray formats for manual assembly. Custom resistance values and non-standard tolerances are available via Vishay, Panasonic, and Yageo with 8–12 week lead times at minimum order quantities (MOQs) of 50,000 pieces.

Surface Mount Resistors Common Application Scenarios

1. Automotive Sensor Module (AEC-Q200 Environment)

Environment: Under-hood engine temperature sensor, operating −40 °C to +125 °C with vibration levels per ISO 16750-3 (30 g, 10–2,000 Hz sweep).

Challenge: Resistor drift exceeding ±1% over thermal cycles causes ADC reading errors in the engine control unit, triggering false fault codes.

Solution: AEC-Q200 qualified thin-film 0402 resistors (Vishay CRCW series or equivalent) in a precision voltage divider, paired with SPH-002T-P0.5S crimped interconnects for reliable wire harness attachment without solder fatigue. TCR of ±50 ppm/°C limits resistance shift to ±0.8% across the full −40 to +125 °C range.

2. Wearable IoT Device (High Density Assembly)

Environment: Smartwatch biosensor PCB, 18 × 18 mm, requiring 150+ passive components including pull-up resistor networks for I²C buses.

Challenge: 0.5 mm pitch connector interfaces to a ribbon flex cable carrying SPI sensor data; hand-soldering is impractical at this pitch.

Solution: 0201 SMRs placed by automated pick-and-place (Yamaha YSM20R, ±30 µm accuracy), reflowed at 245 °C peak (SAC305), with SPH-002T-P0.5S crimp connectors pre-assembled to the flex cable. This eliminates the solder joint at the flex interface, improving flex-life to >50,000 bend cycles.

3. Telecommunications Base Station Filter Board

Environment: 5G sub-6 GHz RF front-end board, impedance-matching network operating at 3.5 GHz, requiring stable 50 Ω termination resistors.

Challenge: Parasitic inductance in larger SMR packages degrades return loss (S11) to below −10 dB at 3.5 GHz.

Solution: 0402 thin-film chip resistors with parasitic L < 0.8 nH placed in shunt configuration on 50 Ω microstrip lines. SPH-002T-P0.5S connectors used for DC power feed cabling to the board, segregated from RF signal paths to prevent conducted noise injection.

4. Industrial Motor Drive Current Sensing

Environment: 3-phase inverter current sensing, ambient 85 °C, 200 A phase currents measured via mΩ-range shunt resistors.

Challenge: Shunt resistor self-heating causes resistance drift, introducing current measurement error that destabilises the control loop.

Solution: Four-terminal (Kelvin) current-sense resistors (Bourns CSS series) in 2512 package, ±1% tolerance, 100 ppm/°C TCR. SPH-002T-P0.5S crimp terminals on the analogue sense lines provide secure, vibration-resistant connections to the isolated gate driver board without introducing contact thermoelectric voltages.

Manufacturing & Procurement

Surface Mount Resistors Applicable Standards

  • IEC 60115-1: Fixed resistors for use in electronic equipment — Part 1: Generic specification
  • IEC 60115-8: Fixed resistors for use in electronic equipment — Part 8: Sectional specification for surface-mounted fixed resistors
  • AEC-Q200 Rev E: Stress test qualification for passive components (automotive)
  • IEC 60512 (Series): Connectors for electronic equipment — Tests and measurements
  • IPC-7351B: Generic Requirements for Surface Mount Design and Land Pattern Standard
  • EIA-481-D: Taping of Surface Mount Components for Automatic Handling

Testing Methods

Electrical characterisation uses four-wire Kelvin measurement to remove lead resistance from readings. Additionally, thermal shock testing per MIL-STD-202 Method 107 (−65 °C to +150 °C, 100 cycles) verifies solder joint integrity. Meanwhile, pull-force testing of SPH-002T-P0.5S crimps (minimum 9.8 N per IEC 60512-5-2) confirms crimp quality. Finally, AOI and X-ray laminography identify solder bridging and voiding in fine-pitch assemblies.

Supply Chain & Procurement

Primary manufacturers for compatible SMRs include Yageo (RC series), Panasonic (ERA series), Vishay (CRCW), KOA Speer (RK73 series), and Susumu (RG series). The SPH-002T-P0.5S crimp terminal is manufactured exclusively by JST (Japan Solderless Terminal Mfg. Co., Ltd.) and is available through authorised distributors including Digi-Key, Mouser, and RS Components.

Lead times for standard values in 0402/0603 packages are typically 2–4 weeks from stock, extending to 12–16 weeks for AEC-Q200 qualified variants during supply constraints. Engineering teams should maintain 8–12 weeks of buffer stock for critical resistor values in high-volume production.

Surface Mount Resistors Material / Type Comparison

Property Thick-Film (RuO₂) Thin-Film (NiCr) Wirewound Metal Foil Recommendation
Tolerance ±1–5% ±0.1–0.5% ±0.1–1% ±0.01–0.1% Thin-film for precision
TCR (ppm/°C) ±100–200 ±10–50 ±5–20 ±0.5–2 Metal foil for ultra-stable
Power (0402) 62.5 mW 62.5 mW N/A (TH) N/A (TH) Same SMR size
Frequency resp. Good to 1 GHz Excellent to 6 GHz Poor (inductive) Good to 1 GHz Thin-film for RF
Cost (relative) 3–5× 2–4× 20–50× Thick-film for cost
Noise (µV/V) 0.1–1 < 0.1 < 0.01 < 0.01 Metal foil for low noise
Availability (SMR) Excellent Good Limited Limited Thick-film widest range

Use thick-film resistors for general pull-up, pull-down, and voltage divider applications; however, choose thin-film types for precision analogue circuits, ADC reference networks, and RF impedance matching. Meanwhile, note that wirewound and metal foil resistors are unavailable in sub-0603 SMR packages, so they remain limited to through-hole precision designs.

Frequently Asked Questions of Surface Mount Resistors

Q1: How Do I Calculate the Required Resistance Value for Pull-Up Surface Mount Resistors on an I²C Bus Using a 3.3 V Supply?

The pull-up resistance is determined by the maximum fall time and bus capacitance. For standard mode I²C (100 kHz), IEC 60003 specifies a maximum rise time of 1,000 ns. Using tR = 0.8473 × R × Cb, for a 100 pF bus capacitance: R = 1,000 ns / (0.8473 × 100 pF) ≈ 11.8 kΩ. A 10 kΩ, ±5%, 0402 thick-film resistor (e.g., Yageo RC0402JR-0710KL) is suitable for this application. For fast-mode plus (1 MHz), reduce to 1 kΩ and verify power dissipation: P = V²/R = 3.3²/1,000 = 10.9 mW, within the 62.5 mW 0402 rating.

Q2: Which Standards Govern the Qualification of Surface Mount Resistors for Automotive Applications?

AEC-Q200 Revision E is the primary qualification standard for passive components in automotive electronics. It mandates tests including high-temperature operating life (HTOL) at 155 °C for 1,000 hours, temperature humidity bias (THB) at 85 °C/85% RH, thermal shock (−55 °C to +125 °C, 1,000 cycles), and resistance to solvents. Additionally, IATF 16949 production quality management and PPAP (Production Part Approval Process) documentation are required for Tier 1 and Tier 2 automotive supply chains. The SPH-002T-P0.5S connector itself should reference UL 1977 or equivalent for connector-level qualification.

Q3: What Reliability Risks Are Associated with Using Non-AEC-Q200 Resistors in an Automotive Design?

Non-qualified thick-film resistors may use terminal endcap alloys with higher silver migration susceptibility under humidity-bias conditions, leading to resistance drift exceeding 10% after 500 hours at 85 °C/85% RH. Additionally, unqualified resistors may lack the ESD robustness verification (2 kV HBM minimum for AEC-Q200) needed for assembly environments with inadequate ESD controls. Field failures typically manifest as intermittent resistance shifts, triggering diagnostic trouble codes (DTCs) in the ECU and costly warranty returns.

Q4: How Should I Evaluate the Cost vs. Performance Trade-off Between Thick-Film and Thin-Film SMRs for a Production Design?

Quantify the accuracy requirement first. If the circuit can tolerate ±1% initial tolerance plus ±200 ppm/°C TCR drift, thick-film is always the cost-optimal choice (typically $0.002–0.005 USD per unit at volume). If the design requires ±0.5% over −40 to +125 °C (a 165 °C span), TCR drift alone is 165 × 200 ppm/°C = 33,000 ppm = ±3.3% for thick-film — exceeding the budget. In this case, thin-film at ±50 ppm/°C contributes only ±0.83% over the same range, justifying the cost premium. Always model worst-case drift, initial tolerance, and solder joint resistance in series before selecting the resistor grade.

Q5: What is the Correct Soldering Profile for 0402 Surface Mount Resistors Assembled on a Board with SPH-002T-P0.5S Connectors?

The JST SPH-002T-P0.5S crimp terminal uses a thermoplastic housing rated to 105 °C; however, it is not suitable for in-situ reflow. Therefore, mate the connectors only after the PCB reflow cycle.
>For SMR reflow (SAC305, IPC/JEDEC J-STD-020E), ramp at 1–3 °C/s to 150 °C, then soak at 150–180 °C for 60–120 s. Next, reach a peak of 245–260 °C (≤3 °C/s), keep 40–60 s above 217 °C, and then cool at ≤6 °C/s. Importantly, do not exceed 260 °C for 0402 resistors. Additionally, use nitrogen reflow for ≤0201 packages to reduce oxidation.

Find What You Need on LCSC

Finding the right surface mount resistor for your design is straightforward on LCSC; moreover, LCSC offers an extensive selection of SMRs and compatible connectors. For example, you can choose from 0201 thick-film resistors, AEC-Q200–qualified thin-film variants, and SPH-series crimp terminals. In addition, the platform lets you filter products by tolerance, TCR, package size, and qualification standard, so you can quickly narrow down your options. Finally, you can explore the full surface mount resistor catalogue directly on LCSC to complete your selection efficiently.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC