Key Takeaways:
-
“AA” specifies physical dimensions, not voltage: The standard AA size (14.5 mm x 50.5 mm) encompasses multiple lithium chemistries with distinct voltage outputs.
-
Three main lithium AA voltage families exist:
-
1.5V Primary (Li-FeS₂): Direct drop-in replacement for standard alkaline cells.
-
3.6V Industrial Primary (Li-SOCl₂): Non-rechargeable cells designed for long-life industrial sensors and IoT devices.
-
3.6V–3.7V Rechargeable Li-ion (14500 format): High-voltage rechargeable cells electrically incompatible with standard 1.5V devices.
-
-
Specialty regulated options: Regulated 1.5V rechargeable lithium cells use a 3.6V Li-ion core paired with an internal step-down converter to deliver a constant 1.5V output safely.
-
Critical safety step: Mixing chemistries or using high-voltage cells (3.6V/3.7V) in 1.5V-rated electronics can permanently damage equipment. Always verify nominal voltage and chemistry before installation.

Lithium AA Batteries Guide
The AA form factor (14.5 mm diameter × 50.5 mm length) is shared across several unrelated battery chemistries, and lithium chemistries are the most voltage-diverse. Three types dominate the market:
- Lithium Iron Disulfide (Li-FeS₂) — Non-rechargeable, 5V nominal, the true drop-in replacement for alkaline AA cells. Common designations include ANSI 15LF and IEC FR6.
- Lithium Thionyl Chloride (Li-SOCl₂) — Non-rechargeable, 6V nominal, built for industrial metering, IoT sensors, and other low-duty-cycle applications needing a decade-plus shelf life.
- Lithium-Ion, 14500 format — Rechargeable, 6–3.7V nominal (up to 4.2V fully charged), physically AA-sized but electrically incompatible with standard AA devices.
A fourth category, regulated 1.5V rechargeable lithium AA cells, uses a 3.6V Li-ion core paired with an internal step-down converter chip to output a flat 1.5V, giving the rechargeability of lithium chemistry with alkaline-compatible voltage.
The practical takeaway: never assume voltage from the “AA” label alone. Always check the printed voltage and chemistry code on the cell before installing it in a device.
Voltage Calculator
Use the reference table below to estimate pack voltage for common lithium AA configurations before wiring cells in series.
| Configuration | Chemistry | Nominal Voltage | Fully Charged / Fresh | Typical Cutoff |
| 1× Li-FeS₂ AA | Lithium iron disulfide | 1.5V | 1.6–1.8V | 0.8–1.0V |
| 2× Li-FeS₂ AA (series) | Lithium iron disulfide | 3.0V | 3.2–3.6V | 1.6–2.0V |
| 1× Li-SOCl₂ AA | Lithium thionyl chloride | 3.6V | 3.6V | ~2.0V |
| 1× 14500 Li-ion | Lithium-ion | 3.6–3.7V | 4.2V | 3.0V |
| 3× 14500 Li-ion (series) | Lithium-ion | ~11.1V | 12.6V | 9.0V |
| 1× Regulated 1.5V Li-ion AA | Li-ion + step-down IC | 1.5V (constant) | 1.5V | 1.5V (cuts off) |
For a quick manual estimate: pack voltage = nominal cell voltage × number of cells in series. Cells wired in parallel add capacity (mAh), not voltage.
Lithium AA Battery Voltage by Chemistry Type
Voltage behavior during discharge, not just the nominal rating, is what determines whether a lithium AA cell suits a given design. Energizer’s lithium iron disulfide AA datasheet lists a 1.5V nominal rating, and independent reviews of the cells confirm they hold close to a full 1.5V output for nearly the entire discharge cycle before dropping off, rather than sagging gradually the way alkaline cells do. This flat discharge curve is the main reason lithium primary AAs outperform alkaline in high-drain devices like digital cameras and LED flashlights, even though both share the same 1.5V nominal rating.
Rechargeable 14500 Li-ion cells behave differently: a 3.7V-class cell reaches 4.2V when fully charged and typically discharges down to a 3.0V cutoff. That sloped discharge profile — rather than a flat plateau — is characteristic of intercalation-type Li-ion chemistry and is why 14500 cells need a protection circuit to prevent over-discharge damage.
Industrial Li-SOCl₂ AA cells sit at a fixed 3.6V and are engineered for extremely low self-discharge over years of intermittent pulses, which is why they show up in water meters, gas meters, and remote IoT sensors rather than consumer electronics. Because of this higher voltage, Li-SOCl₂ AA cells are not compatible with devices designed only for 1.5V AA batteries.
Lithium AA vs Alkaline vs NiMH Voltage Comparison
Choosing between chemistries usually comes down to nominal voltage, discharge stability, and rechargeability. The table below summarizes the three cell types engineers most often weigh against each other for 1.5V-class applications.
| Attribute | Alkaline AA | Lithium Li-FeS₂ AA | NiMH Rechargeable AA |
| Nominal Voltage | 1.5V | 1.5V | 1.2V |
| Fresh/Charged Voltage | 1.5–1.65V | 1.6–1.8V | 1.3–1.5V |
| Discharge Curve | Gradual slope | Flat plateau | Flat, then sharp drop |
| Rechargeable | No | No | Yes (typically 500+ cycles) |
| Cold-Weather Performance | Poor | Excellent (rated to -40°C) | Moderate |
| Typical Capacity | ~1,800–2,700 mAh | ~2,700–3,500 mAh | ~1,900–2,500 mAh |
| Shelf Life | 5–7 years | Up to 20 years | Moderate (self-discharge varies) |
Lithium AAs share the same 1.5V nominal rating as alkaline but tend to measure higher when fresh — often 1.6V to 1.8V — and hold that voltage more steadily throughout their service life while weighing roughly a third less. NiMH cells run at a lower 1.2V nominal, which is fine for most devices with a 0.9–1.5V tolerance window, but can cause issues in voltage-sensitive equipment calibrated strictly for 1.5V alkaline behavior.
How Do You Match Lithium AA Voltage to Your Device?
Getting voltage matching wrong is the most common — and most damaging — mistake in this category. A few rules keep designs and consumer devices safe:
- Confirm chemistry before substituting cells. A 1.5V Li-FeS₂ cell is safe in any standard AA device. A 3.6V or 3.7V AA-sized cell is not, even though it physically fits the same battery compartment.
- Never mix chemistries in the same device. Combining alkaline, NiMH, and lithium cells in one battery holder causes uneven discharge rates and can lead to leakage or cell reversal.
- Check the device’s voltage tolerance window, typically printed in the manual or datasheet; most AA-powered consumer electronics tolerate roughly 0.9V to 1.6V per cell.
- Add voltage regulation for 14500 Li-ion cells in any application not explicitly designed for them — a linear or buck regulator brings 3.0–4.2V down to a stable 1.5V rail.
- Favor Li-SOCl₂ or Li-FeS₂ primary cells for remote or unattended designs where multi-year shelf life matters more than rechargeability.
For engineers designing battery-powered PCBs from scratch, LCSC stocks voltage regulators, protection ICs, and battery holders suited to each of these lithium AA configurations — useful when a design calls for stepping a 14500 cell’s voltage down to a regulated rail, or adding reverse-polarity protection around a Li-FeS₂ battery compartment.
Lithium AA Battery FAQ
Q: Is a lithium AA battery always 1.5V?
No. Li-FeS₂ primary lithium AA cells are 1.5V, but Li-SOCl₂ industrial cells run at 3.6V, and 14500-format rechargeable Li-ion cells run at 3.6–3.7V. Always check the printed voltage.
Q: Can I use a 14500 Li-ion battery in a device that takes AA batteries?
Only if the device is explicitly rated for it. A 14500 cell outputs roughly double the voltage of a standard AA cell and can damage circuits, drivers, or melt plastic housings in devices designed only for 1.5V cells — always check the label for “14500” or “3.7V” before inserting.
Q: Why do lithium AA batteries last longer than alkaline at the same voltage?
Lithium Li-FeS₂ cells maintain a flatter voltage curve throughout discharge and have lower internal resistance, so more of their rated capacity is usable before the device’s low-voltage cutoff is reached.
Q: Are lithium AA batteries safe to use in cold weather?
Yes — Li-FeS₂ lithium AA cells are typically rated from -40°C to 60°C operating temperature, making them a strong choice for outdoor and industrial equipment where alkaline cells lose significant capacity.
Q: Do lithium AA batteries need special chargers?
Non-rechargeable Li-FeS₂ and Li-SOCl₂ AA cells should never be charged. Only rechargeable 14500 Li-ion cells or regulated 1.5V lithium rechargeable AAs are chargeable, and each requires a charger matched to its specific chemistry and voltage profile.
Conclusion
Lithium AA batteries aren’t a single product — they’re a family of chemistries spanning 1.5V, 3.6V, and 3.7V, each suited to different design goals, from long-shelf-life industrial sensors to high-drain consumer electronics. Before specifying a lithium AA cell in a new design or swapping one into an existing device, confirm the chemistry, nominal voltage, and discharge behavior against your device’s tolerance window.
Browse LCSC’s selection of battery holders, voltage regulators, and protection ICs to build a safe, well-matched power supply around any lithium AA configuration.