Telecommunication Cable Guide: Cat 6A, Fibre, Coaxial & Structured Cabling Standards

A telecommunication cable is a structured transmission medium, copper twisted pair, coaxial, or optical fibre, engineered to carry voice, data, and RF signals within and between network nodes. Modern enterprise and carrier networks depend on multiple discrete cable families: Cat 5e/6/6A unshielded or shielded twisted pairs for LAN segments, OS1/OS2 single-mode and OM3/OM4 multi-mode fibres for backbone and WAN interconnects, coaxial RG-59/RG-6/RG-11 for CATV and CCTV distribution, and direct-burial or armoured OSP cables for outside plant infrastructure.

Key Takeaways

  • Four primary cable families: Cat 5e/6/6A twisted pair (LAN, PoE), OS1/OS2 single-mode fibre (backbone/WAN), OM3/OM4/OM5 multimode fibre (data centre), RG-6/RG-11 coaxial (CATV, CCTV, RF). Each has a distinct impedance and frequency optimisation.
  • Attenuation and impedance are the two critical electrical parameters: Cat 6A must be verified at swept-frequency insertion loss test (IEC 61156-5), not just nominal frequency. Impedance discontinuities from connector transitions, bends, or inconsistent lay-length reduce effective link budget.
  • Cat 6A PoE++ derating is essential: at 90 W (802.3bt), conductor temperature rises 10–15°C in a bundled cable, increasing DC resistance ~4% per 10°C. Derate channel length to 90–95 m under continuous PoE++ load to remain within the resistance and insertion loss budgets simultaneously.
  • CCA (copper-clad aluminium) is not compliant with ISO/IEC 11801 or TIA-568: CCA presents 35–40% higher DC resistance, causes PoE voltage drop failures, and forms aluminium oxide under standard IDC punch-down tooling. Specify only for non-PoE, non-performance-tested applications.
  • PFAS/PTFE insulation is under regulatory review in the EU: ECHA universal restriction proposal could affect PTFE-insulated plenum cables. Monitor and evaluate FEP or ETFE alternatives for new designs.

What Is a Telecommunication Cable?

A telecommunication cable, also called a telco cable, comms cable, structured cabling cable, or datacomm cable, is a sheathed conductor assembly designed to transmit low-power electrical or optical signals between terminal equipment, distribution frames, and network nodes at defined impedance, attenuation, and bandwidth parameters.

Copper telecommunication cables consist of 24 AWG or 26 AWG annealed bare or tinned copper conductors, twisted in pairs or quads, with individual PE or FPE insulation, optional foil-and-braid screen layers, and an outer PVC, LSZH, or plenum-rated jacket. Fibre telco cables substitute glass or plastic optical fibres for copper, with tight-buffered or loose-tube construction inside a kevlar-reinforced jacket. Coaxial telco cables present a centre conductor surrounded by a foamed dielectric, foil shield, and braided outer conductor.

Key Features and Advantages of Telecommunication Cable

Feature Description Benefit
Frequency-Graded Insulation Foamed polyethylene (FPE) or solid PE dielectric reduces Dk variation across the frequency band Maintains Zo ±2 Ω; minimises signal distortion from DC to multi-GHz
Twisted-Pair Geometry Conductors twisted at 8–25 mm/turn with controlled lay-length variation per pair Differential noise cancellation > 40 dB; NEXT > 44 dB at 250 MHz per ISO/IEC 11801
Multi-Layer Shielding Aluminium-polyester foil (100% coverage) plus tinned copper braid (65–95% coverage) Achieves SFTP/PIMF screening up to Class FA; transfer impedance < 10 mΩ/m at 100 MHz
LSZH / Plenum Jacketing Low-Smoke Zero-Halogen or fluoropolymer plenum compounds replace standard PVC IEC 60332-3 flame spread < 2.5 m; smoke density < 60%; halogen acid gas < 0.5%
Armoured Variants Corrugated steel tape (CST) or interlocked aluminium armour (IAA) over inner sheath Rodent and crush resistance for direct burial and conduit-free underground installation

Technical Specifications

Parameter Symbol / Standard Typical Range Unit Notes
Frequency Range f 0 – 3000 MHz Cat 6A to 2000 MHz; coax to 3000 MHz
Characteristic Impedance Zo 75 / 100 / 120 Ω Coax 75 Ω; UTP/STP 100 Ω; balanced 120 Ω
Attenuation α < 20 (Cat 6A @ 500 MHz) dB/100 m Verified per IEC 61156-5 swept-frequency test
Insulation Resistance Rins > 500 MΩ·km After 24 h water immersion, IEC 60811
Temperature Range Tmax −20 to +75 / +90 °C PVC +75°C; LSZH/plenum +90°C
Fire/Smoke Compliance IEC 60332-3 / NFPA 262 LSZH, plenum-rated, riser CMR options

 UTP vs. S/FTP vs. Optical Fibre: Which Should You Specify?

Parameter UTP Cat 6A (Copper) Single-Mode Fibre (OS2) Coaxial (RG-6)
Max Distance 100 m (10GBASE-T) Up to 40 km (1G) 500 m (DOCSIS 3.1 node)
Bandwidth 500 MHz > 1000 nm window (THz) 3 GHz (RF/CATV)
EMI Immunity Moderate (shielded S/FTP better) Immune (dielectric) Good (shield)
Cost (per metre) Low–Medium Medium–High (termination cost) Low–Medium
Typical Application Enterprise LAN, PoE Backbone, WAN, DWDM CATV, CCTV, RF distribution
Standards ISO/IEC 11801, TIA-568 ITU-T G.657, IEC 60793 SCTE 74, IEC 61196

Common Application Scenarios

Enterprise Structured Cabling (Horizontal LAN)

Cat 6A F/UTP or U/FTP 4-pair cable forms the horizontal link between the telecommunications outlet at the workstation and the floor distribution frame. The channel must support 10GBASE-T (IEEE 802.3an) at up to 100 m, PoE++ (IEEE 802.3bt, 90 W), and maintain ANEXT > 67 dB at 500 MHz.

Outside Plant (OSP) Fibre Trunk

OS2 single-mode loose-tube gel-filled cable (ITU-T G.654/G.657) connects carrier central offices, cell tower base stations, and data centre interconnects over distances of 1–80 km. Fusion-spliced joints achieve insertion loss < 0.1 dB per splice, maintaining an end-to-end link budget for 100GBASE-ER4 within the 21 dB maximum channel loss.

CATV and CCTV Coaxial Distribution

RG-6 quad-shield coaxial cable (75 Ω) distributes DOCSIS 3.1 broadband signals (5–1218 MHz) from headend nodes to subscriber drop points. Sweep-tested attenuation at 1 GHz must remain below 8 dB/30 m. Ground-block and surge suppressor fittings at every subscriber interface protect equipment from lightning transients per IEEE 820.

Data Centre Intra-Rack and Spine-Leaf Interconnect

High-density MPO-terminated OM4 or OM5 multimode fibre trunks provide 40GBASE-SR4 and 100GBASE-SR10 links at distances up to 150 m. Bend-insensitive fibre (min bend radius 7.5 mm) enables tight routing through cable managers.

Quick Selection Guide: Telecommunication Cable in 60 Seconds

  • Enterprise horizontal LAN, up to 100 m → Cat 6A UTP (F/UTP or U/FTP); ISO/IEC 11801 Class EA; TIA-568-C.2
  • PoE++ (90 W, 802.3bt) at 100 m → Derate channel to 90–95 m under continuous load; account for 10–15°C conductor temperature rise in bundles
  • High-EMI environment (motor rooms, near PDUs) → Cat 6A S/FTP (F/FTP or S/FTP); ANEXT > 67 dB at 500 MHz
  • Backbone or inter-building, > 100 m → OS2 single-mode fibre; ITU-T G.657 bend-insensitive for tight routing
  • Data centre 100G/400G → OM4 or OM5 with MPO-12/24 pre-terminated trunks; OM5 preferred for SWDM roadmap
  • CATV / CCTV RF distribution → RG-6 quad-shield 75 Ω coaxial; sweep-test attenuation < 8 dB/30 m at 1 GHz
  • Plenum (air-handling) space → CMP-rated FRPE/FEP plenum cable (North America, NFPA 262); Euroclass B2ca or higher (EU, EN 50575)

FAQ: Common Selection Questions

How do I calculate the maximum Cat 6A channel length for a PoE++ deployment?

The 100 m channel limit applies at 20°C conductor temperature. IEEE 802.3bt PoE++ (90 W, 4-pair delivery) elevates conductor temperature by 10–15°C under full load in a bundled cable, increasing DC resistance by ~4% per 10°C rise. Recalculate DC resistance budget (maximum 25 Ω/100 m loop per IEEE 802.3bt for 90 W) at the elevated temperature, and derate channel length to approximately 90–95 m for fully bundled Cat 6A under continuous PoE++ load.

What fire rating is required for cables routed in air-handling plenums?

In North America, cables routed in plenum spaces must carry a CMP or OFNP/OFCP rating per NEC Article 800/770, passing UL 444 / NFPA 262 flame and smoke tests: peak optical smoke density < 0.5 and flame spread < 1.52 m. In Europe, the equivalent is CPR Euroclass B2ca or higher per EN 50575, tested per EN 50399.

Can I substitute CCA conductors for OFC copper in structured cabling?

CCA conductors are not compliant with ISO/IEC 11801, TIA-568, or IEC 61156 for permanent structured cabling links. CCA presents 35–40% higher DC resistance than solid copper at the same AWG, causing PoE voltage drop failures, degraded insertion loss at high temperatures, and termination failures due to aluminium oxide formation under standard copper IDC punch-down tooling.

How do I select between OM3, OM4, and OM5 multimode fibre?

OM3 supports 10GBASE-SR at 300 m and 40G/100G at 100 m. OM4 extends 10GBASE-SR to 400 m and 40G/100G to 150 m with improved modal bandwidth. OM5 adds wideband multimode (WBMMF) support across 850–953 nm, enabling 40G-SWDM4 at 440 m and 100G-SWDM4 at 150 m. For new data centres deploying 100G or planning 400G, OM4 or OM5 with pre-terminated MPO-12/24 trunk systems is the recommended minimum.

What compliance documents are required when sourcing telecommunication cable for carrier or government installation?

Require: (1) CoC citing IEC 61156 or IEC 61196 test results by production lot and reel serial number; (2) RoHS DoC per EU Directive 2011/65/EU; (3) REACH SVHC declaration below 0.1% w/w; (4) CPR DoP under EU Regulation 305/2011 for cables in EU construction works; (5) UL Listed mark for CMP/CMR/CM ratings for North American deployments; (6) for OSP fibre, ITU-T G.657 bend-performance classification and IEC 60794-1 environmental test reports.

How Are Telecommunication Cable Manufactured and Procured?

Telecommunication cables are manufactured under ISO 9001 QMS, with copper conductors qualified to IEC 60228, insulation compounds per IEC 60811, and finished cable performance per IEC 61156 (twisted pair) or IEC 61196 (coaxial). Fire performance is verified per IEC 60332-1 and IEC 60332-3. Via authorised distributors such as LCSC, Cat 5e/6/6A cables, coaxial assemblies, and fibre patch cords are available with full RoHS and REACH documentation.

Telecommunication Cable Conclusion

Specifying a telecommunication cable is a cascade of decisions: application (LAN, backbone, RF) → distance and bandwidth → EMI environment → fire rating → connector count and layout. The most expensive mistake is specifying Cat 6A UTP in a motor room that actually needs S/FTP shielding, or specifying OM3 in a new data centre build where the first 100G upgrade will require OM4. Define your performance envelope accurately at the design stage, and the cable standard follows directly.

Find What You Need on LCSC

Browse Cat 5e/6/6A cables, coaxial assemblies, and fibre patch cords on LCSC with full RoHS and REACH documentation. Bulk horizontal cable ships on 305 m pull-box spools. Connector-terminated patch cords from 10 units; bulk cable from 100 m with 2–4 week lead times.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC