Overmolded Cable Assemblies: A Deep Dive

Understanding Overmolded Cable Assemblies

Overmolded cable assemblies represent a cornerstone technology in modern industrial and commercial electronics interconnect systems. By encapsulating connector interfaces and cable termination points in a moulded polymer jacket, overmolding transforms a mechanically vulnerable joint into a unified, sealed, and strain-relieved component. The result is a cable assembly that withstands vibration, moisture ingress, mechanical flexing, and chemical exposure far beyond what a standard boot or clamp can provide.

This guide delivers a comprehensive technical breakdown of overmolded cable assemblies — how they are constructed, what materials are used, where they excel, and how to select the right configuration for your application.

Key Takeaways

  • Overmolding creates a monolithic sealed structure: it eliminates the mechanical weak point at the connector-cable interface.
  • Material selection determines performance: PVC, TPU, TPE, or PUR determines flexibility, chemical resistance, and operating temperature.
  • IP67 and IP68 are achievable: overmolded assemblies are the first choice for harsh environments where separate boots or O-rings are insufficient.
  • Pull-out strength exceeds alternatives: overmolded assemblies typically achieve > 50 N to > 200 N, meeting IEC 61076-2 and MIL-DTL-17 retention requirements.
  • Custom geometry is achievable: exit angle, overmold length, colour coding, and dual-shot branding can all be specified at the design stage.

What Is an Overmolded Cable Assembly?

Essentially, an overmolded cable assembly is an electrical interconnect in which the junction between a cable and its connector — or between two cable segments — is encapsulated by injection-moulded thermoplastic material. In this process, the overmold bonds mechanically and often chemically to both the connector shell and the cable jacket, creating a continuous, seamless transition zone that bears strain, resists pullout, and seals against environmental ingress.

Consequently, overmolded assemblies are found across a broad spectrum of industries. For instance, within industrial automation settings, these assemblies connect sensors and actuators tasked with surviving constant flexing and cutting fluid exposure. Similarly, biocompatible overmolds utilized in medical equipment ensure that patient-contact cables successfully meet IEC 60601 mechanical durability standards. Moreover, engineers design overmolded USB and charging cables for the consumer electronics market specifically to withstand the rigorous bending stresses of everyday use.

How Overmolding Works: The Manufacturing Process

Step 1 — Terminate the Cable

Engineers strip, tin, and terminate conductors to the connector using crimping, soldering, or insulation displacement contact (IDC). Consequently, the team tests the assembly electrically before overmolding begins to ensure that only high-quality connections enter the mould.

Step 2 — Insert into the Mould Tool

The terminated connector and a defined length of cable are placed into a precision steel or aluminium mould cavity. The mould geometry determines the final shape of the overmold — straight, right-angle, 45°, or custom ergonomic profiles are all achievable.

Step 3 — Injection Moulding

Thermoplastic material is injected at pressures typically between 5 MPa and 30 MPa and temperatures between 160°C and 260°C depending on the resin. The material flows around and bonds to the cable jacket and connector shell. Cycle times range from 20 seconds to 2 minutes per assembly.

Step 4 — Cool, Eject, and Test

After cooling, the assembly is ejected and visually inspected. Final electrical testing (continuity, insulation resistance, hipot) confirms that the overmoulding process has not stressed the terminations. Pull-force testing is performed on samples to verify IEC 61076 or customer-defined strain-relief performance.

Overmolding Materials: Choosing the Right Polymer
Material Hardness (Shore) Temp. Range Key Properties Typical Applications
PVC 50A–90A -20°C to +80°C Low cost, flexible, good dielectric Consumer electronics, low-cost industrial
TPU 60A–95A -40°C to +105°C Excellent abrasion & oil resistance Automotive, industrial, outdoor
TPE / SEBS 20A–80A -50°C to +120°C Soft touch, UL94 V-0 grades available Medical, handheld, food equipment
Nylon (PA66) R115 (Rockwell) -40°C to +130°C Rigid, chemical resistant, high strength Heavy industrial connectors, M12/M8 sensors
PUR 60A–75D -50°C to +90°C Superior flex fatigue resistance Robotics, drag-chain, servo cables
Key Features and Advantages of Overmolded Cable Assemblies
Feature Technical Detail Benefit to the Designer
Strain Relief Distributes bend stress over 30–80 mm transition zone Eliminates fatigue failure at connector entry; extends cable life 3–5×
IP Sealing Mould geometry and bond line enable IP67/IP68 ratings No need for separate O-rings or potting compounds; reduces BOM
Pull-Out Strength Typically > 50 N to > 200 N pull force Meets IEC 61076-2 and MIL-DTL-17 retention requirements
Chemical Resistance TPU/PUR grades resist hydraulic oil, coolant, mild acids Suitable for CNC machine tools and outdoor deployments
EMI Shielding Overmold can encapsulate a 360° drain wire crimp to shell Maintains shield continuity at the connector interface
Aesthetic & ID Colour, texture, and dual-shot logos integrated in one step Enables cable identification without labels that peel off
 Technical Specifications: What to Verify Before Ordering
Parameter Typical Value / Range
Operating Temperature -40°C to +105°C (TPU); -50°C to +90°C (PUR)
Conductor AWG Range 32 AWG to 4 AWG (application dependent)
Pull-Out Force 50 N to 500 N (per connector size and mould depth)
IP Protection Level IP67 (1 m / 30 min) or IP68 (customised depth/duration)
Voltage Rating Up to 600 V (UL 508A); up to 300 V (IEC 60227)
Bend Radius (dynamic) 6× to 10× cable O.D. minimum (PUR drag-chain grade)
Flammability UL 94 V-2 (PVC standard); UL 94 V-0 (halogen-free TPE option)
Certifications UL, CE, RoHS 3, REACH, MSHA (mining grade)

Customisation Options

  • Overmold Exit Angle: Straight (0°), right-angle (90°), 45°, or fully custom — critical for constrained routing envelopes.
  • Overmold Length: Typically 20 mm to 120 mm; longer overmolds provide greater bend-cycle endurance for robotics and drag-chain installations.
  • Connector Compatibility: M8, M12 (A/B/D-coded), USB-A/B/C, RJ45, circular DIN, HDMI, and custom proprietary shells.
  • Cable Types: PVC round, PUR drag-chain, TPE food-grade, armoured, shielded twisted pair (STP), or multi-pair.
  • Colour Coding: Overmold body colour and/or striping for polarity, phase, or system identification.
  • Dual-Shot Overmoulding: A second material layer for soft-grip ergonomics or contrasting visual branding without post-assembly printing.

 Application Scenarios

  1. Industrial Automation — Sensor & Actuator Cabling

M12 and M8 overmoulded connectors are the de facto standard for proximity sensors, photoelectric sensors, and solenoid valve wiring. The overmold withstands daily washing cycles, oil mist, and vibration from servo-driven axes.

  1. Robotics — Teach Pendant and Servo Motor Cables

Six-axis robotic arms require cables that survive millions of flex cycles. PUR-jacketed, overmoulded servo cables are rated for drag-chain applications (minimum 10 million cycles at 6× O.D. bend radius) and integrate directly into KUKA, Fanuc, and ABB cable management systems.

  1. Medical Devices — Patient Monitoring and Imaging

Biocompatible TPE overmolds on ECG lead wires, ultrasound transducer cables, and infusion pump harnesses meet IEC 60601-1 mechanical strength requirements and withstand repeated autoclaving or disinfectant wiping. Material traceability and ISO 13485 compliance documentation are standard deliverables.

  1. Outdoor & Harsh Environment Electronics

Solar inverter DC harnesses, EV charging station cables, and outdoor IP camera power assemblies depend on IP67/IP68 overmoulded connectors to prevent moisture ingress at connection points that are inherently difficult to seal with conventional boots.

  1. Automotive Electronics

FAKRA, HSD, and LVDS overmoulded assemblies appear in ADAS cameras, infotainment systems, and telematics units. The overmold provides the vibration isolation and pullout strength required to survive a vehicle’s full service life (15 years, 150,000 km).

 Overmolded vs. Alternative Strain-Relief Methods
Attribute Overmolded Assembly Boot / Sleeve Potted Assembly
Seal Level IP67 / IP68 IP40–IP54 max IP67 / IP68
Mechanical Strength High (moulded bond to shell) Low–Medium (compression fit) High (encapsulant bond)
Production Speed High (automated injection) High (manual slip-on) Low (cure time required)
Repairability Not field-repairable Field-replaceable Not field-repairable
Unit Cost (volume) Low–Medium Lowest Medium–High
Custom Geometry Full 3D freedom via mould design Limited (standard shapes) Limited
Typical Lead Time 4–6 weeks (custom mould) 1–2 weeks (off-shelf boot) 3–4 weeks

 Quick Selection Guide: Overmolding in 60 Seconds

  • Fixed installation, standard environment, cost priority → Standard boot/sleeve. No mould investment needed.
  • Repeated flexing, motion, or vibration → Overmolded assembly. Boot will fatigue and crack at connector entry.
  • IP67 or IP68 required → Overmolded (preferred) or potted. Boot max rating is IP54.
  • High production volume (> 5,000 pc/yr) → Overmolded with steel production tooling. Lower unit cost at volume.
  • Prototype or < 500 units → Overmolded with aluminium soft tooling (2–3 week lead time, lower upfront cost).
  • Medical / food-contact → TPE (SEBS) overmold with NSF/FDA compliance; specify ISO 13485 supplier QMS.
  • Robotics or drag-chain → PUR overmold, exit angle matched to routing envelope, 6× O.D. minimum bend radius.

 Frequently Asked Questions

What is the difference between overmolding and potting a connector?

Overmolding is an injection-moulding process where thermoplastic material is formed around the connector-cable interface under controlled pressure and temperature, creating a precise, repeatable geometry. Potting involves manually filling a connector shell with liquid epoxy or polyurethane that cures in place. Overmolding provides superior dimensional consistency, faster cycle times, and better mechanical strength for high-volume production.

Can overmolded cable assemblies achieve IP68 ratings?

Yes.In technical terms, IP68 is achievable when the mould design creates a hermetic bond between the overmold material and both the connector shell and cable jacket. To ensure this, material compatibility is critical—for instance, TPU and PUR overmolds bond particularly well to PVC and PUR cable jackets. However, it is important to note that since the IEC 60529 test method does not prescribe a specific depth, the rated duration and immersion depth must be explicitly defined by the equipment manufacturer. Therefore, you should always confirm these specifications with your supplier and, subsequently, require a signed qualification test report before reaching the final design lock.

What certifications should I require for industrial overmolded assemblies?

For general industrial use, specify UL 508A (industrial control wiring), CE marking (LVD and EMC Directives), RoHS 3 (EU 2015/863), and REACH compliance. For food and beverage or pharmaceutical environments, additionally require NSF/ANSI 51 or FDA 21 CFR 177 compliance for the overmold polymer.

How many flex cycles can an overmolded cable assembly withstand?

Flex endurance depends primarily on the cable jacket compound and bend radius, not the overmold itself. A standard PVC cable in a fixed installation may be rated for 50,000 flex cycles at 7.5× O.D. A PUR drag-chain cable in a continuous-flexing application can achieve 10 million cycles or more at 6× O.D. The overmold’s role is to distribute strain over its tapered transition zone; a properly designed overmold should not be the limiting factor in cable flex life.

Can I order custom overmolded assemblies in low volumes?

Yes. Suppliers offer prototype runs using aluminium soft-tool moulds at quantities as low as 25–100 pieces, typically with 2–4 week lead times. Per-unit costs are higher at low volumes due to mould amortisation, but aluminium tooling costs are significantly lower than production-grade steel. For volumes above approximately 5,000 pieces per year, investment in steel production tooling yields a lower per-unit cost and extended mould life.

Conclusion

Overmolded cable assemblies trade a modest cost premium over basic terminated cables for dramatically improved mechanical reliability, environmental sealing, and production consistency. For any application involving motion, moisture, vibration, or repeated handling, overmolding is not a luxury — it is the engineering-correct solution.

Find What You Need on LCSC

LCSC Electronics stocks overmolded cable assembly components including M12 connectors, PUR and TPU cable jacket materials, and connector shells optimised for overmolding processes. Use LCSC’s parametric search to filter by IP rating, connector type, and operating temperature.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC