Wire Harness Manufacturing Guide: Process, Standards & Quality Criteria

Key Takeaways

  • Six-stage manufacturing process: wire cutting/stripping → crimp termination → connector housing assembly → formboard lacing → protective sleeving/marking → 100% electrical test. Every stage has a documented acceptance criterion under IPC/WHMA-A-620.
  • Crimp is the only acceptable primary termination: soldering is explicitly prohibited for automotive harness conductor-to-terminal connections under IPC/WHMA-A-620 Class 3. A solder joint wicks into strands, creating a vibration-failure stress concentration point.
  • Crimp pull-force is the critical quality gate: USCAR-2 Grade 3 requires ≥80 N pull-out force for 1.5 mm² conductors. A crimp that passes visual inspection but fails pull-force will typically fail in the field within 3–5 years under vibration.
  • Hi-pot testing is the only 100%-coverage insulation check: applied at 2× rated voltage (500 V AC for 12/24 V systems; 1600 V DC for 800 V EV traction harnesses). Detects insulation damage from nicks, pinches, and abrasion that continuity testing cannot find.
  • Formboard holds dimensional accuracy to ±5 mm: on branches under 500 mm. Service loops of 50–80 mm at each ECU connector absorb vibration and thermal movement without fatigue-loading connector pins.
  • Manual assembly remains dominant below 500,000 harnesses/year: fully automated cut-strip-crimp lines require £150,000–£500,000 per line NRE and are justified only at high volume with low variant complexity.

What Is Wire Harness Manufacturing?

Wire harness manufacturing is the structured process of cutting, terminating, assembling, and testing individual insulated conductors into an integrated electrical distribution sub-assembly. The finished harness replaces point-to-point wiring in a vehicle or machine with a single, pre-routed bundle that installs in minutes rather than hours.

Manufacturers define each harness using a formboard layout drawing or 3D digital model. This model specifies wire routes, branch lengths (typically ±5 mm on branches under 500 mm, ±10 mm on long runs), connector orientation, P-clip positions, and sleeving boundaries. Furthermore, all operations follow a traveller document traceable to the customer engineering release.

Key Attributes

  • Governing standard: IPC/WHMA-A-620 Class 3 (automotive/hi-rel) or Class 2 (commercial)
  • Conductor range: 0.35 mm² (signal) to 95 mm² (HV traction), per ISO 6722
  • Crimp standards: USCAR-2 (tensile pull), cross-section fill ratio 60–80% per IPC-A-620
  • Primary test methods: continuity/shorts, hi-pot at 2× rated voltage, pull-force per USCAR-2
  • Quality system: IATF 16949 with full lot traceability (date-coded reels, CoC per shipment)

What Are the Key Features and Advantages of Professional Wire Harness Manufacturing?

Crimp-Dominated Process for Repeatable, Gas-Tight Terminations

The core of wire harness manufacturing is controlled crimp termination. A correctly executed crimp cold-welds conductor strands to the terminal barrel, producing a gas-tight joint with contact resistance Rc < 1 mΩ and a tensile pull-out force meeting USCAR-2 Grade 3 minimums (≥80 N for 1.5 mm² wire). Automated crimp applicators apply force-displacement monitoring on every cycle, flagging deviations > 5% from the golden-sample profile, which virtually eliminates under-crimped or over-crimped joints.

Manufacturing Rule: Soldering Is Not an Acceptable Primary Termination

Soldering is explicitly prohibited for conductor-to-terminal connections in automotive harnesses under IPC/WHMA-A-620 Class 3. Solder wicks into conductor strands, reducing flexibility and creating a stress concentration point that fractures under vibration. The only acceptable solder use case in harness manufacturing is shield drain wire bonding at defined grounding points, performed with eutectic solder and heat-shrink strain relief. All conductor-to-terminal connections must be mechanically crimped.

Formboard-Based Assembly for Dimensional Accuracy

Harnesses are assembled on scaled 1:1 formboards that pin branch points, connector positions, and clip locations to drawing tolerances. This method holds branch-length repeatability to ±5 mm across a 2 m assembly and ensures consistent service loops at each ECU connector, a 50–80 mm loop that absorbs vehicle vibration without fatigue loading connector pins.

In-Line Continuity and Hi-Pot Testing for 100% Coverage

Every automotive harness undergoes 100% electrical testing before release. First, continuity/shorts testing verifies each circuit against the netlist in < 30 seconds using multi-point flying-lead or dedicated test fixture. Hi-pot testing applies 2× rated voltage (typically 500 V AC for 12/24 V systems) for 1 second, confirming insulation resistance Rins > 100 MΩ and detecting any assembly damage that continuity testing cannot detect.

Zone-Segregated Protective Sleeving for Long Service Life

Sleeving specification is driven by thermal zone mapping. PA12 corrugated conduit (rated +150°C continuous) protects underbody and engine bay branches. Woven PA cloth tape is applied at chafe points and clamp interfaces. Self-amalgamating PVC tape seals branch-off points to prevent moisture ingress in underbody zones, maintaining Rins > 100 MΩ across the 15-year vehicle service life.

Documented Traceability from Reel to Vehicle

IATF 16949-compliant manufacturing requires full lot traceability. Each conductor reel carries a date code and ISO 6722 test certificate. Crimp terminal bags are barcode-labelled to the purchase order. Finished harnesses carry a unique serial or barcode label linking them to the production traveller, crimp force records, and electrical test data.

Technical Specifications

Parameter Symbol / Standard Typical Range Unit Notes
Wire Cut Length Tolerance IPC/WHMA-A-620 ±5 / ±10 mm Short branches ±5 mm; long runs ±10 mm
Crimp Pull-Out Force (1.5 mm²) USCAR-2 Grade 3 ≥80 N Minimum tensile per USCAR-2 Sec. 4.6
Crimp Contact Resistance Rc / USCAR-2 < 1 (LV) / < 2 (HV) HV EV: < 2 mΩ after 10,000 mate cycles
Insulation Resistance Rins / ISO 6722-1 > 100 MΩ·km After thermal conditioning at 500 V DC
Hi-Pot Test (12/24 V system) IPC/WHMA-A-620 500 / 1000 V AC / 1s 2× rated voltage; no breakdown or > 1 mA leakage
Hi-Pot Test (HV EV, 800 V) ISO 6469-3 1600 V DC / 60s Also requires interlock circuit verification
Service Loop Length at ECU OEM design rule 50–80 mm Absorbs vibration and thermal movement
P-Clip Spacing (engine bay) IPC/WHMA-A-620 150–200 mm 300 mm max in interior zones

The Six-Stage Manufacturing Process

Stage 1 — Wire Cutting and Stripping

Automated wire cutting machines (such as Komax or Schleuniger) cut conductors to the specified length ±5 mm and strip both ends to the crimp barrel strip length from the terminal datasheet, typically 5–10 mm. Blade depth calibration also guarantees zero nicked conductor strands per IPC/WHMA-A-620 Class 3. For differential pairs, manufacturers cut twisted-pair conductors for CAN/LIN and Ethernet with twist pitch held to engineering specification (±2 mm/m) to maintain differential impedance tolerance.

Stage 2 — Terminal Crimping

Dedicated applicators in bench presses or fully automated cut-strip-crimp machines perform terminal crimping. First, each applicator is set up from a golden-sample cross-section confirming conductor fill ratio of 60–80% in the wire barrel. Then, CFA systems monitor every production crimp by recording force-vs-displacement and automatically rejecting any terminal outside ±5% of peak force from the golden-sample reference.

Stage 3 — Connector Housing Assembly

Operators seat terminated wires into connector housings by hand or with semi-automated insertion tooling. Next, a secondary lock, a connector position assurance (CPA) or terminal position assurance (TPA) device, confirms correct insertion, because it can only engage when all terminals are fully seated. On EV HV circuits, operators also tighten torqued fastener connectors to the OEM’s specified torque (±10%) and verify the result with torque-indicating tooling.

Stage 4 — Sub-Harness Assembly and Lacing on Formboard

Assemblers lay individual terminated wires and connector sub-assemblies onto a 1:1 scaled formboard. They then bundle and secure branches with PVC or cloth tape at half-lap (50% overlap minimum per IPC/WHMA-A-620). Before lacing, operators also cut corrugated PA12 conduit to length and install P-clips at 150–200 mm intervals in underbody and engine bay zones.

Stage 5 — Protective Sleeving and Marking

Next, operators apply protective materials per the zone thermal map: self-amalgamating tape at grommet interfaces, split loom conduit on exposed underbody branches, and heat-shrink end caps at conduit terminations. Finally, operators scan all labels, barcode, sequential serial number, and circuit identifier, into the production traceability system before the harness moves to electrical test.

Stage 6 — Electrical Test

First, all harnesses undergo 100% continuity and shorts testing as a baseline check. Second, hi-pot testing at 2× rated voltage confirms Rins > 100 MΩ across all circuits, catching insulation damage that continuity testing cannot detect. For EV HV harnesses, operators also measure interlock circuit continuity and isolation resistance at 1,600 V DC. At last, any failed assemblies are quarantined, fault-found, repaired or scrapped, and fully retested before release.

Manual vs Automated Wire Harness Manufacturing

Parameter Manual / Semi-Automated Fully Automated
Typical Annual Volume 1,000 – 500,000 harnesses/year 500,000+ harnesses/year
Setup Investment Low (formboards, benchtop presses) High (£150,000–£500,000 per line)
Variant Flexibility High; formboard changeover < 30 min Moderate; each variant requires NC reprogramming
Crimp Quality Control CFA per press; manual cross-section at changeover Inline CFA + vision on every cycle; automatic reject
Labour Content High (60–80% of unit cost) Low (10–25% at volume)
Best Application Prototype, complex geometry, low-to-mid volume High-volume simple harnesses (door sub-harness, pigtails)

Quick Selection Guide: Wire Harness Manufacturing in 60 Seconds

  • Automotive safety-critical circuits (engine, chassis, HV) → IPC/WHMA-A-620 Class 3; USCAR-2 pull-force ≥80 N for 1.5 mm²; 100% hi-pot at 2× rated voltage
  • Interior non-safety circuits (infotainment, lighting) → IPC/WHMA-A-620 Class 2 acceptable
  • EV high-voltage traction harness (400–800 V DC) → Orange-jacketed XLPE 35–95 mm²; hi-pot at 1,600 V DC / 60 s per ISO 6469-3; HV PPE mandatory during assembly
  • Engine bay routing → XLPE insulation (+125°C); P-clips at 150–200 mm; 50–80 mm service loop at each ECU connector
  • High-volume simple harness (> 500,000/year) → Fully automated cut-strip-crimp; NRE investment £150k–£500k; 3–5 year amortisation target
  • Prototype or pre-production harness → Manual assembly on formboard; semi-automated crimping; PPAP Level 3 submission before production release
  • Sourcing components for in-house assembly → Require IATF 16949 certificate, ISO 6722 CoC per lot, USCAR-2 test data, RoHS DoC, and REACH SVHC declaration from each supplier

FAQ: Common Questions

What IPC/WHMA-A-620 class should I specify for an automotive harness?

Specify Class 3 for all safety-critical and under-hood circuits. Class 3 requires zero nicked conductor strands, crimp fill ratio 60–80% confirmed by cross-section, pull-out force ≥ USCAR-2 minimums, and 100% hi-pot testing. In contrast, Class 2 is acceptable for interior non-safety circuits such as lighting and infotainment, where the relaxed acceptance criteria still meet functional life requirements.

How do I calculate the correct strip length for a crimp terminal?

Strip length equals the wire barrel length of the terminal plus 0.5 mm. After stripping, conductor strands should protrude 0.5–1.0 mm beyond the wire barrel end in the crimp inspection window. Excess strip length (≥2 mm protrusion) creates a short-circuit risk in adjacent circuits; insufficient length (< 0 mm protrusion) indicates incomplete insertion and will fail the USCAR-2 pull-force test.

What is the correct method to prevent harness vibration fatigue in an engine bay?

Secure branches with polyamide P-clips at 150–200 mm maximum intervals in all engine bay and chassis zones. Maintain 6× OD minimum static bend radius at all turns; increase to 10× OD at any flex or hinge point. Provide a 50–80 mm service loop at every ECU connector. Apply damping woven cloth tape at branch-off points to raise local resonant frequency above the 10–80 Hz excitation band of engine-mounted components.

Is soldering acceptable as a substitute for crimping in harness manufacturing?

No. Soldering is not an acceptable primary termination method for automotive harnesses. In fact, IPC/WHMA-A-620 Class 3 explicitly prohibits it as a repair method as well. Solder wicks into conductor strands, reducing flexibility and creating a stress concentration point that fails under vibration. The only automotive-acceptable solder use case is for shield drain wire bonding at defined grounding points, with eutectic solder and heat-shrink strain relief.

What compliance documents must a harness manufacturer provide for an automotive program?

(1) an IATF 16949 certificate covering the manufacturing site;

(2) a PPAP Level 3 submission including crimp pull-force data by lot and hi-pot test records;

(3) a CoC citing ISO 6722 and USCAR-2 per delivery lot;

(4) a RoHS Declaration of Conformity per EU Directive 2011/65/EU;

(5) a REACH SVHC declaration below 0.1% w/w;

(6) an insulation compound MSDS. For EV HV harnesses, also require ISO 6469-3 compliance data and voltage withstand test reports at 2× rated voltage for 60 seconds.

How Wire Harnesses Are Manufactured and Procured

Manufacturers produce wire harnesses under an IATF 16949 Quality Management System, with conductors qualified to ISO 6722 and connectors to USCAR-2. Reliability testing includes thermal shock per IEC 60068-2-14, salt spray per IEC 60068-2-11 (96–240 hours), and vibration endurance per IEC 60068-2-6 at 10 g, 10–2000 Hz. Full lot traceability is mandatory for automotive Tier-1 supply chains.

Conclusion

Wire harness manufacturing is a precision process where quality comes down to two non-negotiable criteria: crimp pull-force and hi-pot test coverage. A harness that passes continuity testing but fails pull-force will fail in the field under vibration. Similarly, a harness that passes pull-force but skips hi-pot will develop insulation failures that remain invisible until a short occurs in service. So, both checks are essential, neither one alone is sufficient.

In short, document both with lot traceability, and the harness will outlast the vehicle.

Find What You Need on LCSC

Browse automotive-grade wires, connectors, terminals, protective sleeving, and cable ties on LCSC from authorised distributors with full RoHS and REACH documentation. Standard terminal MOQs from 1,000 units; bulk wire ships on 100 m spools with 2–4 week lead times.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC