Images are for reference only

FH (Guangdong Fenghua Advanced Tech) CT81M5Y5V1B102MSEAT0

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # CT81M5Y5V1B102MSEAT0
LCSC Part # C7497297
Package Plugin,P=5mm
Customer #
EasyEDA
ECCN -
Description 1nF ±20% Y5V 2kV Plugin,P=5mm Ceramic Disc Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
RoHS
0 products found. Show Similar
In Stock: 980
WHS-HK: 0
WHS-ZH: 900
WHS-JS: 80
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.023 $ 0.46
200+ $0.0184 $ 3.68
1000+ $0.0158 $ 15.80
2000+ $0.0143 $ 28.60
10000+ $0.013 $ 130.00
20000+ $0.0122 $ 244.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.