Images are for reference only

Jiangsu Changjing Electronics Technology Co., Ltd. M1

Manufacturer Jiangsu Changjing Electronics Technology Co., Ltd.
Mfr. Part # M1
LCSC Part # C5292881
Package SMAJ
Customer #
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. M1
EasyEDA
ECCN EAR99
Description 1A 1V@1A 50V SMAJ Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. M1
RoHS
0 products found. Show Similar
In Stock: 4250
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4250
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0125 $ 0.63
500+ $0.01 $ 5.00
1500+ $0.0086 $ 12.90
5000+ $0.0078 $ 39.00
25000+ $0.0071 $ 177.50
50000+ $0.0067 $ 335.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.