5% OFF
Images are for reference only

SAMZHE WD6030

Manufacturer SAMZHE
Mfr. Part # WD6030
LCSC Part # C5264189
Package -
Customer #
EasyEDA
ECCN -
Description 六类 3m - Cable/ModularCable ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Wire/cable/dataCable/Cable/ModularCable
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Full Bag: 1
Qty. Unit Price Ext. Price
1+ $ 1.6340 $1.7199 $ 1.63
10+ $ 1.4936 $1.5722 $ 14.94
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.