Images are for reference only

BERYL Electronic Tech KN100M332SI230*40TA-1A3ET

Manufacturer BERYL Electronic Tech
Mfr. Part # KN100M332SI230*40TA-1A3ET
LCSC Part # C7211188
Package Plugin,D30xL40mm
Customer #
Datasheet BERYL Electronic Tech KN100M332SI230*40TA-1A3ET
EasyEDA
ECCN -
Description ±20% 100V 3300uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet BERYL Electronic Tech KN100M332SI230*40TA-1A3ET
RoHS
0 products found. Show Similar
In Stock: 389
WHS-HK: 0
WHS-ZH: 266
WHS-JS: 123
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 45
Qty. Unit Price Ext. Price
1+ $2.5343 $ 2.53
10+ $2.2047 $ 22.05
45+ $1.9988 $ 89.95
90+ $1.787 $ 160.83
495+ $1.6916 $ 837.34
990+ $1.6513 $ 1634.79
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.