Images are for reference only

Jiangsu Changjing Electronics Technology Co., Ltd. DB201S

Manufacturer Jiangsu Changjing Electronics Technology Co., Ltd.
Mfr. Part # DB201S
LCSC Part # C5292805
Package DBS
Customer #
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. DB201S
EasyEDA
ECCN EAR99
Description 60A 2A 50V DBS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. DB201S
RoHS
0 products found. Show Similar
In Stock: 2875
WHS-HK: 0
WHS-ZH: 2865
WHS-JS: 10
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.1048 $ 0.52
50+ $0.0839 $ 4.20
150+ $0.0735 $ 11.03
1500+ $0.0657 $ 98.55
3000+ $0.0594 $ 178.20
4500+ $0.0563 $ 253.35
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.