Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
13197
(0+13160+37)In Stock | ACPL-827-00CE | Broadcom Limited | 70V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor Output Optocoupler ROHS | C445976 | DIP-8 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
30
(0+0+30)In Stock | HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Transistor Output Optocoupler ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
Min: 1 Mult: 1 |
10
(0+10+0)In Stock | HCNR200-300E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C7201433 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | |||
Min: 1 Mult: 1 | 0 | ASSR-V622-002E | Broadcom Limited | 3.75kV 20uA 2 1.3V DIP-8 Transistor Output Optocoupler ROHS | C7077781 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | 20uA | - | - | 2 | - | 1.3V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3760-000E | Broadcom Limited | DIP-8 Transistor Output Optocoupler ROHS | C17433660 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4502-020E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Transistor Output Optocoupler ROHS | C17428305 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W454-500E | Broadcom Limited | SOIC-6-6.8mm Transistor Output Optocoupler ROHS | C17512814 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-817-06AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor Output Optocoupler ROHS | C17429569 | DIP-4 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0822703HTA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor Output Optocoupler ROHS | C17201774 | SMD-16P | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3700#300 | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor Output Optocoupler ROHS | C17256452 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 20us | 30mA | 300ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-847-300E | Broadcom Limited | SMD-16P Transistor Output Optocoupler ROHS | C17219456 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-5211U-500E | Broadcom Limited | 5kV 8mA 2 1.55V SO-12 Transistor Output Optocoupler ROHS | C17190078 | SO-12 | Tape & Reel (TR) | - | 5kV | -40℃~+125℃ | - | 8mA | - | - | 2 | - | 1.55V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3760-360E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor Output Optocoupler ROHS | C17249925 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 14us | 30mA | 400ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 6N135-300E | Broadcom Limited | 3.75kV 8mA 1 1.5V SMD-8P Transistor Output Optocoupler ROHS | C17320829 | SMD-8P | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KFC | Broadcom Limited | 1.5kV 40mA 4 1.4V FlAtpAck-16 Transistor Output Optocoupler ROHS | C17192292 | FlAtpAck-16 | Tube-packed | - | 1.5kV | -55℃~+125℃ | - | 40mA | - | - | 4 | - | 1.4V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-817-30CE | Broadcom Limited | 5kV 50mA 1 1.2V SMD-4P Transistor Output Optocoupler ROHS | C17319066 | SMD-4P | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-4504#020 | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Transistor Output Optocoupler ROHS | C17423408 | DIP-8 | Tube-packed | - | 5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-844-W60E | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor Output Optocoupler ROHS | C17433570 | DIP-16 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 4 | - | 1.2V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-M453-000E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor Output Optocoupler ROHS | C17436618 | SOIC-5-175mil | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3760-060E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor Output Optocoupler ROHS | C17513126 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 14us | 30mA | 400ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-P454-020E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-6-6.8mm Transistor Output Optocoupler ROHS | C17517542 | SOIC-6-6.8mm | Tube-packed | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K370-560E | Broadcom Limited | 30mA 5kV 1 SOIC-8-6.8mm Transistor Output Optocoupler ROHS | C17517562 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 5kV | -40℃~+105℃ | 25us | 30mA | 300ns | - | 1 | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-817-06CE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor Output Optocoupler ROHS | C17657933 | DIP-4 | Tube-packed | - | 5kV | -30℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-824-500E | Broadcom Limited | SMD-8P Transistor Output Optocoupler ROHS | C17664633 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0534-500E | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor Output Optocoupler ROHS | C17693804 | SO-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | 8mA | - | - | 2 | - | 1.5V | - | - |