Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
LED Module
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Temperature Range
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
LED Module
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | W7500P-S2E | WIZNET | 128KB 2.7V~3.6V ARM-M0 16KB 48MHz FLASH 34 TQFP-64(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C1337498 | TQFP-64(7x7) | Tray | - | Yes | - | 128KB | - | - | 0℃~+70℃ | 2.7V~3.6V | Yes | ARM-M0 | DMA;WDT | - | - | - | Yes | 16KB | - | - | 48MHz | - | FLASH | 12bit | 34 | - | |||
Min: 1 Mult: 1 | 0 | W7100A-100LQFP | WIZNET | 64KB 3V~3.6V 51Series 25MHz 32 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C3210022 | LQFP-100(14x14) | Tray | - | - | - | 64KB | - | - | -40℃~+80℃ | 3V~3.6V | Yes | 51Series | - | - | - | - | - | - | - | - | 25MHz | - | - | - | 32 | Yes | |||
Min: 1 Mult: 1 | 0 | W7500 | WIZNET | 128KB 2.7V~3.6V ARM-M0 48MHz 53 TQFP-64(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C1340926 | TQFP-64(7x7) | Tray | Yes | Yes | - | 128KB | - | - | -40℃~+85℃ | 2.7V~3.6V | Yes | ARM-M0 | - | - | - | - | Yes | - | - | Yes | 48MHz | - | - | 12bit | 53 | - | |||
Min: 1 Mult: 1 | 0 | W7100A-S2E-100 | WIZNET | 64KB 3V~3.6V 51Series 25MHz FLASH 32 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C1341218 | LQFP-100(14x14) | Tray | - | - | - | 64KB | - | - | -40℃~+80℃ | 3V~3.6V | Yes | 51Series | LCD/LED Driver;WDT | - | - | - | - | - | - | Yes | 25MHz | - | FLASH | - | 32 | Yes | |||
Min: 1 Mult: 1 | 0 | W7500-S2E | WIZNET | 2.7V~5.5V ARM-M0 48MHz 53 TQFP-64(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C6000607 | TQFP-64(7x7) | Tray | - | - | - | - | - | - | 0℃~+70℃ | 2.7V~5.5V | - | ARM-M0 | - | - | Yes | - | Yes | - | - | - | 48MHz | - | - | 12bit | 53 | - | |||
Min: 1 Mult: 1 | 0 | WIZ550WEB | WIZNET | - Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C5831047 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |