Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
9710
(0+0+9710)In Stock | US1B-HF | Comchip | 1V@1A 50ns 30A 100V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5158719 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | 30A | -55℃~+150℃ | 100V | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
9695
(0+0+9695)In Stock | ACURA107-HF | Comchip | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C4990326 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
87
(0+0+87)In Stock | CURB204-G | Comchip | 1V@2A 50ns Single 2A 400V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C3013399 | DO-214AA(SMB) | Tape & Reel (TR) | 1V@2A | 5uA@400V | 50ns | 2A | -55℃~+150℃@(Tj) | 400V | Single | |||
Min: 1 Mult: 1
Full Reel: 3000
|
65
(0+0+65)In Stock | CURMT104-HF | Comchip | 1.3V@1A 50ns Single 1A 400V SOD-123H Fast recovery/high efficiency diode ROHS | C3014253 | SOD-123H | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | 1A | -55℃~+150℃@(Tj) | 400V | Single |