5% OFF
Images are for reference only

ZHOURI VH-8A

Manufacturer ZHOURI
Mfr. Part # VH-8A
LCSC Part # C7529126
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-8A
EasyEDA
ECCN -
Description 1x8P 1 8P VH 3.96mm 8 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-8A
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0777 $0.0817 $ 0.39
50+ $ 0.0629 $0.0662 $ 3.15
150+ $ 0.0555 $0.0584 $ 8.33
500+ $ 0.0500 $0.0526 $ 25.00
2500+ $ 0.0456 $0.0479 $ 114.00
5000+ $ 0.0434 $0.0456 $ 217.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.