5% OFF
Images are for reference only

ZHOURI VH-2A

Manufacturer ZHOURI
Mfr. Part # VH-2A
LCSC Part # C7529120
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-2A
EasyEDA
ECCN -
Description 1x2P 1 2P VH 3.96mm 2 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-2A
RoHS
0 products found. Show Similar
In Stock: 1980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1980
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0207 $0.0217 $ 0.41
200+ $ 0.0165 $0.0173 $ 3.30
600+ $ 0.0142 $0.0149 $ 8.52
2000+ $ 0.0129 $0.0135 $ 25.80
10000+ $ 0.0116 $0.0122 $ 116.00
20000+ $ 0.0110 $0.0115 $ 220.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.