Images are for reference only

XHT Sn99.3Cu0.7 1mm 750G

Manufacturer XHT
Mfr. Part # Sn99.3Cu0.7 1mm 750G
LCSC Part # C5246240
Package -
Customer #
EasyEDA
ECCN
Description 99% 1mm - Tin wire/tin wire ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Tin wire/tin wire
RoHS
0 products found. Show Similar
In Stock: 47
WHS-HK: 0
WHS-ZH: 41
WHS-JS: 6
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Reel Full Box: 10
Qty. Unit Price Ext. Price
1+ $31.7584 $ 31.76
3+ $30.1967 $ 90.59
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.