Images are for reference only

LuSeShiDai Sn99.3Cu0.7φ1.0 30g

Manufacturer LuSeShiDai
Mfr. Part # Sn99.3Cu0.7φ1.0 30g
LCSC Part # C5311659
Package -
Customer #
EasyEDA
ECCN -
Description 99% 1mm - Tin wire/tin wire ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Tin wire/tin wire
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Box Full Reel: 10
Qty. Unit Price Ext. Price
1+ $8.216 $ 8.22
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.