59% OFF
Images are for reference only

TE Connectivity 1776275-4

Manufacturer TE Connectivity
Mfr. Part # 1776275-4
LCSC Part # C5171287
Package Plugin,P=3.5mm
Customer #
Datasheet TE Connectivity 1776275-4
EasyEDA
ECCN EAR99
Description 7A 250V Blue 18~26 Straight 3.5mm 1 4 Plugin,P=3.5mm Screw terminal ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Screw terminal
Datasheet TE Connectivity 1776275-4
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 800
Qty. Unit Price Ext. Price
1+ $ 0.7523 $1.8348 $ 0.75
10+ $ 0.6465 $1.5767 $ 6.47
30+ $ 0.5804 $1.4156 $ 17.41
100+ $ 0.5125 $1.25 $ 51.25
500+ $ 0.4820 $1.1755 $ 241.00
800+ $ 0.4685 $1.1426 $ 374.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.