Images are for reference only

USAKRO UK-G0705T-WS

Manufacturer USAKRO
Mfr. Part # UK-G0705T-WS
LCSC Part # C7428628
Package Plugin
Customer #
Datasheet USAKRO UK-G0705T-WS
EasyEDA
ECCN -
Description 30V No lock 320gf 100mA Plugin Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet USAKRO UK-G0705T-WS
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 200
Qty. Unit Price Ext. Price
1+ $0.4757 $ 0.48
10+ $0.3835 $ 3.84
30+ $0.3437 $ 10.31
200+ $0.2944 $ 58.88
400+ $0.2721 $ 108.84
1000+ $0.2578 $ 257.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.