Images are for reference only

USAKRO UK-G0704-WS-G2

Manufacturer USAKRO
Mfr. Part # UK-G0704-WS-G2
LCSC Part # C7428622
Package Plugin
Customer #
Datasheet USAKRO UK-G0704-WS-G2
EasyEDA
ECCN -
Description 30V No lock Straight 230gf 100mA Plugin Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet USAKRO UK-G0704-WS-G2
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.1548 $ 0.77
50+ $0.1352 $ 6.76
150+ $0.1268 $ 19.02
1000+ $0.1163 $ 116.30
2000+ $0.1117 $ 223.40
5000+ $0.1089 $ 544.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.