Images are for reference only

USAKRO UK-G0701B-WS

Manufacturer USAKRO
Mfr. Part # UK-G0701B-WS
LCSC Part # C7428614
Package Plugin
Customer #
Datasheet USAKRO UK-G0701B-WS
EasyEDA
ECCN -
Description 30V No lock Straight 180gf 100mA Plugin Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet USAKRO UK-G0701B-WS
RoHS
0 products found. Show Similar
In Stock: 1800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1800
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.1402 $ 0.70
50+ $0.1212 $ 6.06
150+ $0.1131 $ 16.97
1000+ $0.103 $ 103.00
2000+ $0.0984 $ 196.80
5000+ $0.0957 $ 478.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.