Images are for reference only

USAKRO UK-G0701-D-WS

Manufacturer USAKRO
Mfr. Part # UK-G0701-D-WS
LCSC Part # C7428616
Package Plugin
Customer #
Datasheet USAKRO UK-G0701-D-WS
EasyEDA
ECCN -
Description 30V No lock 180gf 100mA Plugin Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet USAKRO UK-G0701-D-WS
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.2333 $ 1.17
50+ $0.1877 $ 9.39
150+ $0.1682 $ 25.23
1000+ $0.1438 $ 143.80
2000+ $0.133 $ 266.00
5000+ $0.1265 $ 632.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.