Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210256103E3 |
LCSC Part # | C1633184 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210256103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 10000uF ±20% 22.1A@100Hz 14mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210256103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $223.1136 | $ 223.11 |
200+ | $86.3421 | $ 17268.42 |
500+ | $83.3075 | $ 41653.75 |
1000+ | $81.8081 | $ 81808.10 |