Images are for reference only

MORNSUN Guangzhou S& T B0505MT-1WR4

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B0505MT-1WR4
LCSC Part # C919693
Package DFN-7(7x9)
Customer #
Datasheet MORNSUN Guangzhou S& T B0505MT-1WR4
EasyEDA
ECCN EAR99
Description 5V 200mA 4.5V~5.5V 1W 85% DFN-7(7x9) Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B0505MT-1WR4
RoHS
0 products found. Show Similar
In Stock: 4918
WHS-HK: 0
WHS-ZH: 2432
WHS-JS: 2486
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 400
Qty. Unit Price Ext. Price
1+ $1.7672 $ 1.77
10+ $1.5293 $ 15.29
30+ $1.3805 $ 41.42
100+ $1.2272 $ 122.72
400+ $1.1587 $ 463.48
800+ $1.1295 $ 903.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.