Images are for reference only

MORNSUN Guangzhou S& T K7805-500R3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K7805-500R3
LCSC Part # C86735
Package SIP,11.6x7.6mm
Customer #
Datasheet MORNSUN Guangzhou S& T K7805-500R3
EasyEDA
ECCN EAR99
Description 6.5V~36V 4W DC-DC SIP,11.6x7.6mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K7805-500R3
RoHS
0 products found. Show Similar
In Stock: 10684
WHS-HK: 0
WHS-ZH: 4784
WHS-JS: 5900
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 43
Qty. Unit Price Ext. Price
1+ $1.1414 $ 1.14
10+ $1.0406 $ 10.41
43+ $0.9032 $ 38.84
86+ $0.8331 $ 71.65
516+ $0.8038 $ 414.76
1376+ $0.7892 $ 1085.94
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.