Images are for reference only

MORNSUN Guangzhou S& T IB0505LS-1WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # IB0505LS-1WR3
LCSC Part # C131037
Package SIP,19.7x6mm
Customer #
Datasheet MORNSUN Guangzhou S& T IB0505LS-1WR3
EasyEDA
ECCN EAR99
Description 5V 200mA 4.75V~5.25V 1W DC-DC 70% SIP,19.7x6mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T IB0505LS-1WR3
RoHS
0 products found. Show Similar
In Stock: 693
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 693
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $1.8619 $ 1.86
10+ $1.6193 $ 16.19
25+ $1.4688 $ 36.72
100+ $1.3124 $ 131.24
400+ $1.2423 $ 496.92
800+ $1.2116 $ 969.28
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.