Images are for reference only

SHOU HAN CYA1050-4.7UH

Manufacturer SHOU HAN
Mfr. Part # CYA1050-4.7UH
LCSC Part # C7529413
Package SMD
Customer #
Datasheet SHOU HAN CYA1050-4.7UH
EasyEDA
ECCN -
Description 12A 4.7uH ±20% 15A SMD Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet SHOU HAN CYA1050-4.7UH
RoHS
0 products found. Show Similar
In Stock: 1450
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1450
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 800
Qty. Unit Price Ext. Price
5+ $0.2807 $ 1.40
50+ $0.2285 $ 11.43
150+ $0.2062 $ 30.93
800+ $0.1783 $ 142.64
2400+ $0.1658 $ 397.92
4800+ $0.1584 $ 760.32
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.