Images are for reference only

MetalLions MTQH160808SR68MBT

Manufacturer MetalLions
Mfr. Part # MTQH160808SR68MBT
LCSC Part # C17701280
Package SMD,1.6x0.8x0.8mm
Customer #
Datasheet MetalLions MTQH160808SR68MBT
EasyEDA
ECCN -
Description 680nH ±20% 3.3A SMD,1.6x0.8x0.8mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet MetalLions MTQH160808SR68MBT
RoHS
0 products found. Show Similar
In Stock: 2985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0867 $ 0.43
50+ $0.0847 $ 4.24
150+ $0.0833 $ 12.50
500+ $0.082 $ 41.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.