Images are for reference only

Wcon 1125-2206G0S300C002

Manufacturer Wcon
Mfr. Part # 1125-2206G0S300C002
LCSC Part # C920770
Package Plugin,P=2.54mm
Customer #
Datasheet Wcon 1125-2206G0S300C002
EasyEDA
ECCN -
Description 3A Straight Square Pins 12P -40℃~+105℃ 2.54mm 双排 Black 2x6P 2.54mm Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet Wcon 1125-2206G0S300C002
RoHS
0 products found. Show Similar
In Stock: 4
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 300
Qty. Unit Price Ext. Price
1+ $1.2459 $ 1.25
10+ $0.8774 $ 8.77
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.