Images are for reference only

Wcon 1125-1317G0S116C001

Manufacturer Wcon
Mfr. Part # 1125-1317G0S116C001
LCSC Part # C920773
Package Plugin,P=2.54mm
Customer #
Datasheet Wcon 1125-1317G0S116C001
EasyEDA
ECCN
Description 3A Straight Square Pins 2.5mm 51P 6.1mm -40℃~+105℃ 3mm 2.54mm 三排 Black 3x17P 2.54mm Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet Wcon 1125-1317G0S116C001
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
1+ $2.7947 $ 2.79
10+ $2.0546 $ 20.55
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.