Images are for reference only

Amphenol ICC 54102-T08-00

Manufacturer Amphenol ICC
Mfr. Part # 54102-T08-00
LCSC Part # C213181
Package Plugin,P=2.54mm
Customer #
Datasheet Amphenol ICC 54102-T08-00
EasyEDA
ECCN EAR99
Description 3A Straight 2.54mm 2.54mm 双排 Black Phosphor bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet Amphenol ICC 54102-T08-00
RoHS
0 products found. Show Similar
In Stock: 1800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1800
Minimum : 200 Multiples : 200
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 45000
Qty. Unit Price Ext. Price
200+ $0.0098 $ 1.96
2000+ $0.0081 $ 16.20
6000+ $0.0071 $ 42.60
45000+ $0.0059 $ 265.50
90000+ $0.0054 $ 486.00
180000+ $0.0051 $ 918.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.