Images are for reference only

Diodes Incorporated DSS5220V-7

Manufacturer Diodes Incorporated
Mfr. Part # DSS5220V-7
LCSC Part # C69958
Package SOT-563
Customer #
Datasheet Diodes Incorporated DSS5220V-7
EasyEDA
ECCN EAR99
Description 20V 600mW 155@1A,2V 2A PNP SOT-563 Bipolar Transistors - BJT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/Bipolar Transistors - BJT
Datasheet Diodes Incorporated DSS5220V-7
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.064 $ 0.32
50+ $0.0626 $ 3.13
150+ $0.0617 $ 9.26
500+ $0.0608 $ 30.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.