Images are for reference only

YONGYUTAI SI2306

Manufacturer YONGYUTAI
Mfr. Part # SI2306
LCSC Part # C18198277
Package SOT-23
Customer #
Datasheet YONGYUTAI SI2306
EasyEDA
ECCN -
Description 30V 4A 50mΩ@10V,4A 1W 2.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet YONGYUTAI SI2306
RoHS
0 products found. Show Similar
In Stock: 2940
WHS-HK: 0
WHS-ZH: 2940
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.021 $ 0.42
200+ $0.0183 $ 3.66
600+ $0.0168 $ 10.08
3000+ $0.0152 $ 45.60
9000+ $0.0145 $ 130.50
21000+ $0.0141 $ 296.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.