Images are for reference only

YONGYUTAI BSS138

Manufacturer YONGYUTAI
Mfr. Part # BSS138
LCSC Part # C18198287
Package SOT-23
Customer #
Datasheet YONGYUTAI BSS138
EasyEDA
ECCN EAR99
Description 50V 220mA 3.5Ω@10V,220mA 225mW 1.6V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet YONGYUTAI BSS138
RoHS
0 products found. Show Similar
In Stock: 5800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5800
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0124 $ 0.62
500+ $0.011 $ 5.50
3000+ $0.0098 $ 29.40
6000+ $0.0094 $ 56.40
24000+ $0.009 $ 216.00
51000+ $0.0088 $ 448.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.