Images are for reference only

Samwin SWC1N60D

Manufacturer Samwin
Mfr. Part # SWC1N60D
LCSC Part # C5151743
Package TO-92
Customer #
Datasheet Samwin SWC1N60D
EasyEDA
ECCN -
Description 600V 1A 6.6Ω TO-92 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet Samwin SWC1N60D
RoHS
0 products found. Show Similar
In Stock: 3670
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3670
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
5+ $0.0926 $ 0.46
50+ $0.0776 $ 3.88
150+ $0.0702 $ 10.53
500+ $0.0646 $ 32.30
2000+ $0.0461 $ 92.20
4000+ $0.0439 $ 175.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.