Images are for reference only

MASPOWER MS120N15FE

Manufacturer MASPOWER
Mfr. Part # MS120N15FE
LCSC Part # C7424121
Package TO-263
Customer #
Datasheet MASPOWER MS120N15FE
EasyEDA
ECCN -
Description 150V 120A TO-263 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet MASPOWER MS120N15FE
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $1.4246 $ 1.42
10+ $1.2113 $ 12.11
50+ $1.0382 $ 51.91
100+ $0.9055 $ 90.55
500+ $0.8473 $ 423.65
800+ $0.8204 $ 656.32
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.