8% OFF
Images are for reference only

GOODWORK 5N50

Manufacturer GOODWORK
Mfr. Part # 5N50
LCSC Part # C17702909
Package TO-252
Customer #
Datasheet GOODWORK 5N50
EasyEDA
ECCN -
Description 500V 5A 1PCSNChannel TO-252 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet GOODWORK 5N50
RoHS
0 products found. Show Similar
In Stock: 2410
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2410
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
5+ $ 0.1511 $0.1642 $ 0.76
50+ $ 0.1216 $0.1321 $ 6.08
150+ $ 0.1090 $0.1184 $ 16.35
500+ $ 0.0931 $0.1012 $ 46.55
2500+ $ 0.0862 $0.0936 $ 215.50
5000+ $ 0.0819 $0.089 $ 409.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.