Images are for reference only

Vishay Intertech TSSS2600

Manufacturer Vishay Intertech
Mfr. Part # TSSS2600
LCSC Part # C5966869
Package Plugin
Customer #
Datasheet Vishay Intertech TSSS2600
EasyEDA
ECCN EAR99
Description 1mW/sr@100mA 50° 1.25V 950nm Plugin Infrared (IR) LEDs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Photoelectric Devices/Infrared (IR) LEDs
Datasheet Vishay Intertech TSSS2600
RoHS
0 products found. Show Similar
In Stock: 4360
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4360
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 5000
Qty. Unit Price Ext. Price
1+ $0.4132 $ 0.41
10+ $0.3282 $ 3.28
30+ $0.2924 $ 8.77
100+ $0.2462 $ 24.62
500+ $0.2268 $ 113.40
1000+ $0.2148 $ 214.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.