5% OFF
Images are for reference only

ZHOURI VH-7Y

Manufacturer ZHOURI
Mfr. Part # VH-7Y
LCSC Part # C7529116
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-7Y
EasyEDA
ECCN -
Description 3.96mm 1x7P VH 7 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-7Y
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0568 $0.0597 $ 0.57
100+ $ 0.0460 $0.0484 $ 4.60
300+ $ 0.0406 $0.0427 $ 12.18
1000+ $ 0.0366 $0.0385 $ 36.60
5000+ $ 0.0334 $0.0351 $ 167.00
10000+ $ 0.0318 $0.0334 $ 318.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.