5% OFF
Images are for reference only

ZHOURI VH-10Y

Manufacturer ZHOURI
Mfr. Part # VH-10Y
LCSC Part # C7529119
Package P=3.96mm
Customer #
Datasheet ZHOURI VH-10Y
EasyEDA
ECCN -
Description 3.96mm 1x10P VH 10 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet ZHOURI VH-10Y
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0836 $0.088 $ 0.42
50+ $ 0.0678 $0.0713 $ 3.39
150+ $ 0.0598 $0.0629 $ 8.97
500+ $ 0.0538 $0.0566 $ 26.90
2500+ $ 0.0491 $0.0516 $ 122.75
5000+ $ 0.0467 $0.0491 $ 233.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.