Images are for reference only

FH (Guangdong Fenghua Advanced Tech) VHF060303H1N2ST

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # VHF060303H1N2ST
LCSC Part # C142493
Package 0201
Customer #
Datasheet FH (Guangdong Fenghua Advanced Tech) VHF060303H1N2ST
EasyEDA
ECCN -
Description 450mA 1.2nH 120mΩ 0201 Inductors (SMD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Inductors (SMD)
Datasheet FH (Guangdong Fenghua Advanced Tech) VHF060303H1N2ST
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 2000
WHS-JS: 0
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
100+ $0.0028 $ 0.28
1000+ $0.0021 $ 2.10
3000+ $0.0017 $ 5.10
15000+ $0.0016 $ 24.00
45000+ $0.0014 $ 63.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.