5% OFF
Images are for reference only

BIWIN BA02GR

Manufacturer BIWIN
Mfr. Part # BA02GR
LCSC Part # C3294672
Package Plugin
Customer #
Datasheet BIWIN BA02GR
EasyEDA
ECCN EAR99
Description 2Bit SPST 24V Red 25mA 2千次 Plugin DIP Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/DIP Switches
Datasheet BIWIN BA02GR
RoHS
0 products found. Show Similar
In Stock: 203
WHS-HK: 0
WHS-ZH: 78
WHS-JS: 125
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 85
Qty. Unit Price Ext. Price
1+ $ 0.6123 $0.6445 $ 0.61
10+ $ 0.5032 $0.5296 $ 5.03
30+ $ 0.4480 $0.4715 $ 13.44
85+ $ 0.3757 $0.3954 $ 31.93
510+ $ 0.3431 $0.3611 $ 174.98
1020+ $ 0.3275 $0.3447 $ 334.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.